- RS-stocknr.:
- 412-434
- Fabrikantnummer:
- AD8022ARZ
- Fabrikant:
- Analog Devices
113 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 6,67
(excl. BTW)
€ 8,07
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 6,67 |
10 - 24 | € 5,99 |
25 - 99 | € 5,65 |
100 - 249 | € 4,67 |
250 + | € 4,17 |
- RS-stocknr.:
- 412-434
- Fabrikantnummer:
- AD8022ARZ
- Fabrikant:
- Analog Devices
Wetgeving en compliance
Productomschrijving
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
Operational Amplifiers, Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 10 → 24 V |
Typical Dual Supply Voltage | ±12 V, ±5 V, ±9 V |
Typical Slew Rate | 50V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 72 dB |
Typical Input Voltage Noise Density | 2.5nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
- RS-stocknr.:
- 412-434
- Fabrikantnummer:
- AD8022ARZ
- Fabrikant:
- Analog Devices