Texas Instruments, Operational Amplifier, 10 MHz, 8-Pin 15V SOIC
- RS-stocknr.:
- 121-8656
- Fabrikantnummer:
- NE5532AD
- Fabrikant:
- Texas Instruments
Ontvang bulkkorting
Voeg 150 meer toe om 10% te besparen
Bekijk bulkkortingSubtotaal (1 tube van 75 eenheden)*
€ 51,00
(excl. BTW)
€ 61,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Plus verzending 225 stuk(s) vanaf 16 november 2026
- Laatste verzending 2.100 stuk(s) vanaf 23 november 2026
Aantal stuks | Per stuk | Per tube* | Bespaar |
|---|---|---|---|
| 75 - 75 | € 0,68 | € 51,00 | - |
| 150 - 300 | € 0,611 | € 45,83 | 10% |
| 375 - 675 | € 0,604 | € 45,30 | 11% |
| 750 - 1050 | € 0,597 | € 44,78 | 12% |
| 1125 + | € 0,589 | € 44,18 | 13% |
*prijsindicatie
- RS-stocknr.:
- 121-8656
- Fabrikantnummer:
- NE5532AD
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5V | |
| Input Bias Current | 1000 nA | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | 0°C | |
| Slew Rate | 9V/μs | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.9mm | |
| Series | NE55 | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Automotive Standard | No | |
| Input Offset Current | 200 nA | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5V | ||
Input Bias Current 1000 nA | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature 0°C | ||
Slew Rate 9V/μs | ||
Maximum Operating Temperature 70°C | ||
Length 4.9mm | ||
Series NE55 | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Width 3.91mm | ||
Automotive Standard No | ||
Input Offset Current 200 nA | ||
- Land van herkomst:
- MX
Low Noise Operational Amplifiers
Gerelateerde Links
- NE5532AD Texas Instruments 10 MHz, 8-Pin 15V SOIC
- Texas Instruments 1 MHz, 8-Pin 15V SOIC
- Texas Instruments 100 MHz, 8-Pin 15V SOIC
- Texas Instruments 3 MHz, 8-Pin 15V SOIC
- Texas Instruments 210 MHz, 8-Pin 15V SOIC
- Texas Instruments 3.1 MHz, 8-Pin 15V SOIC
- TL072IDR Texas Instruments 3 MHz, 8-Pin 15V SOIC
- TL072ID Texas Instruments 3 MHz, 8-Pin 15V SOIC