OPA4684ID Texas Instruments, Current Feedback, Op Amp, 5 V, 14-Pin SOIC
- RS-stocknr.:
- 145-6941
- Fabrikantnummer:
- OPA4684ID
- Fabrikant:
- Texas Instruments
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 145-6941
- Fabrikantnummer:
- OPA4684ID
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Amplifier Type | Current Feedback | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 V | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 300V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Length | 8.65mm | |
| Typical Input Voltage Noise Density | 3.7nV/√Hz | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 300V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Length 8.65mm | ||
Typical Input Voltage Noise Density 3.7nV/√Hz | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
- Land van herkomst:
- MY
Gerelateerde Links
- OPA683ID Texas Instruments Op Amp 8-Pin SOIC
- OPA691ID Texas Instruments Op Amp 5 V, 8-Pin SOIC
- OPA695ID Texas Instruments Op Amp 8-Pin SOIC
- THS3001ID Texas Instruments Op Amp 10 → 28 V, 8-Pin SOIC
- THS3001CD Texas Instruments Op Amp 10 → 28 V, 8-Pin SOIC
- OPA691IDBVT Texas Instruments Op Amp 5 V, 6-Pin SOT-23
- THS3201DBVT Texas Instruments Op Amp 9 V 5-Pin SOT-23
- Texas Instruments THS6042ID 2 (Driver) ADSL Line Driver Current Feedback Amp, 8-Pin