THS4001ID Texas Instruments, Op Amp, 6 → 28 V, 8-Pin SOIC
- RS-stocknr.:
- 162-4331
- Fabrikantnummer:
- THS4001ID
- Fabrikant:
- Texas Instruments
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 162-4331
- Fabrikantnummer:
- THS4001ID
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 6 → 28 V | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 400V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 75.6 dB | |
| Rail to Rail | No | |
| Typical Input Voltage Noise Density | 12.5nV/√Hz | |
| Length | 4.9mm | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 6 → 28 V | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 400V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 75.6 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 12.5nV/√Hz | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
Gerelateerde Links
- THS4001ID Texas Instruments 270 MHz, 8-Pin 32V SOIC
- MC3403D Texas Instruments 1MHz 14-Pin SOIC
- OPA2137UA Texas Instruments 1MHz 8-Pin SOIC
- THS4011CD Texas Instruments 270MHz 8-Pin SOIC
- MC33078D Texas Instruments 16MHz 8-Pin SOIC
- OPA2234U Texas Instruments Op Amp 3 → 28 V, 8-Pin SOIC
- OPA244UA Texas Instruments Op Amp 3 → 28 V, 8-Pin SOIC
- OPA234UA Texas Instruments Op Amp 3 → 28 V, 8-Pin SOIC