Toshiba, TLP385(GB,E(T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin
- RS-stocknr.:
- 206-9777
- Fabrikantnummer:
- TLP385(GB,E(T
- Fabrikant:
- Toshiba
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 206-9777
- Fabrikantnummer:
- TLP385(GB,E(T
- Fabrikant:
- Toshiba
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
| Merk | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Input Current Type | DC | |
| Series | TLP | |
| Alles selecteren | ||
|---|---|---|
Merk Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Input Current Type DC | ||
Series TLP | ||
The Toshiba TLP385 is a photo coupler of high isolation type that consists of phototransistor optically coupled to an infrared LED in a 4-pin SO6L package.
Operating temperature -55 to 110°C
Isolation voltage 5000 Vrms
Isolation voltage 5000 Vrms
Gerelateerde Links
- ToshibaE(T DC Input Transistor Output Optocoupler 4-Pin
- Toshiba TLP385(GR Surface, 4-Pin
- Toshiba TLP385(GR Surface, 4-Pin SO
- Toshiba TLP183(GB Surface, 4-Pin SO
- Toshiba TLP188(GB Surface, 4-Pin SO
- Toshiba TLP182(GB Surface, 4-Pin SO
- Toshiba TLP183(GB-TPL Surface, 4-Pin SO
- Toshiba TLP293-4(GB Surface, 16-Pin SOIC