Toshiba, TLP151A(E(O Photo IC Output Optocoupler, Surface Mount, 5-Pin SO
- RS-stocknr.:
- 885-1250
- Fabrikantnummer:
- TLP151A(E(O
- Fabrikant:
- Toshiba
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 885-1250
- Fabrikantnummer:
- TLP151A(E(O
- Fabrikant:
- Toshiba
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
| Merk | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Photo IC | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 50ns | |
| Series | TLP 151 | |
| Special Features | Gaalas Infrared Light-Emitting Diode(LED) Optically Coupled to an Integrated High-Gain | |
| Alles selecteren | ||
|---|---|---|
Merk Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Photo IC | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Typical Rise Time 50ns | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 50ns | ||
Series TLP 151 | ||
Special Features Gaalas Infrared Light-Emitting Diode(LED) Optically Coupled to an Integrated High-Gain | ||
- Land van herkomst:
- TH
Gerelateerde Links
- ToshibaE(T Photo IC Output Optocoupler 5-Pin SO6
- Toshiba TLP2363(E(O DC Input Optocoupler 6-Pin SO
- Toshiba TLP2304(E(O DC Input Optocoupler 6-Pin SO
- Toshiba TLP118(E(O DC Input Optocoupler 5-Pin SO
- Toshiba TLP2766A(E(O DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2767(E(O DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP7830(D4-TP4 Surface, 8-Pin SO
- Toshiba TLP7820(A-LF4 Surface, 8-Pin SO