BK Precision USB to GPIB Adapter for Use with 4060B Series Digital
- RS-stocknr.:
- 209-9629
- Fabrikantnummer:
- AK40G
- Fabrikant:
- BK Precision
Subtotaal (1 eenheid)*
€ 248,23
(excl. BTW)
€ 300,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 248,23 |
*prijsindicatie
- RS-stocknr.:
- 209-9629
- Fabrikantnummer:
- AK40G
- Fabrikant:
- BK Precision
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
| Merk | BK Precision | |
| Product Type | Oscilloscope Adapter | |
| Oscilloscope Type | Digital | |
| Adapter Type | USB to GPIB Adapter | |
| For Use With | 4060B Series | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk BK Precision | ||
Product Type Oscilloscope Adapter | ||
Oscilloscope Type Digital | ||
Adapter Type USB to GPIB Adapter | ||
For Use With 4060B Series | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The BK Precision USB to GPIB adapter provides GPIB connectivity through the front USB host port on 4050 and 4060 series generators and some digital storage oscilloscopes. The GPIB and USB connectors conform to IEEE488.2 and USB2.0 respectively. There are communication status LED and power LED indicators. The cable length is approximately 56 in (143 cm). The GPIB interface supports device mode only (not controller mode).
Powered through USB host connector
Powered through USB host connector
Cable length approximately 56 inches (143cm)
Communication Status LED and Power LED indicators
GPIB interface supports Device mode only (not Controller mode)
Gerelateerde Links
- BK Precision DAQ3120-GPIB Data Acquisition System 120-Channel LAN 6-1/2 digit
- Tektronix TEK USB-488 GPIB to USB Adapter for Use with DPO4000 Series
- BK Precision Function Generator Test Lead Set for Use with 4060B Series Dual Channel Functiorbitrary Waveform Generators
- BK Precision Digital Bench Power Supply 120 W, 8 A Max
- BK Precision Digital Bench Power Supply 120 W, 4 A Max
- BK Precision Digital Bench Power Supply 120 W, 10 A Max
- BK Precision Digital Bench Power Supply 120 W RSCAL
- BK Precision Digital Bench Power Supply 120 W UKAS