Keysight Technologies U1560B Oscilloscope Probe, Voltage Type, 50 MHz, 1:1, BNC, Banana Jack Connector
- RS-stocknr.:
- 267-5552
- Fabrikantnummer:
- U1560B
- Fabrikant:
- Keysight Technologies
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 267-5552
- Fabrikantnummer:
- U1560B
- Fabrikant:
- Keysight Technologies
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
| Merk | Keysight Technologies | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 1:1 | |
| Bandwidth | 50MHz | |
| Maximum Common Mode Input Voltage | 600V | |
| Connector Type | BNC, Banana Jack | |
| Model Number | U1560B | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Keysight Technologies | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 1:1 | ||
Bandwidth 50MHz | ||
Maximum Common Mode Input Voltage 600V | ||
Connector Type BNC, Banana Jack | ||
Model Number U1560B | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Keysight Technologies scope probe comes with handheld digital oscilloscope which has a 4.5-inch LCD colour display, which helps to clearly distinguish waveforms between two channels. This U1600 series provides a high performance troubleshooting and quality assurance tool for technical professionals in the installation, maintenance, service, and automotive industries. The U1600 Series consists of four models: U1602B 20 MHz oscilloscope and U1604B 40 MHz oscilloscope. Each model has a real-time sampling rate of up to 200 MSa/s. Users can use the dual waveform math (DWM) and fast Fourier transform (FFT) functions (in the U1604B model) to perform quick waveform analyses in both time and frequency domains.
Large 4.5 LCD display
Up to 40 MHz bandwidth with advanced triggering
Up to 200 MSa/s sampling rate
Up to 125 000 points recording length
22 automatic scope measurement functions available
USB 2.0 full-speed interface connectivity
High-precision zoom-in capability in deep memory
Includes ground alligator and hook clips
Rated CAT III 300 V
Frequency range from 0 to 45 MHz
Note
Manufacturers Warranty
Gerelateerde Links
- Keysight Technologies U1561B Oscilloscope Probe 500 MHz Banana Jack, BNC Connector
- Keysight Technologies U1562B Oscilloscope Probe 500 MHz BNC, Banana Jack Connector
- Keysight Technologies U1818A/B Series N2839A Oscilloscope Probe 100 MHz Banana Jack
- Keysight Technologies N7020A Series N7020A Oscilloscope Probe 2 GHz Banana Jack, Alligator Clip
- Keysight Technologies 1146B Oscilloscope Probe 100 kHz, BNC Connector
- Keysight Technologies MSO upgrade Series Oscilloscope Probe BNC Connector
- Keysight Technologies PP0002A Oscilloscope Probe 800 MHz, BNC to Probe Tip Adapter Connector
- Keysight Technologies 10073D Oscilloscope Probe 500 MHz BNC Connector