PeakTech PTK Series PTK-60 Oscilloscope Probe, Passive High Impedance Oscilloscope Probe, Voltage Type, 60 MHz, 1:1 dB,
- RS-stocknr.:
- 288-3569
- Artikelnummer Distrelec:
- 301-43-619
- Fabrikantnummer:
- PTK-60
- Fabrikant:
- PeakTech
Subtotaal (1 eenheid)*
€ 21,85
(excl. BTW)
€ 26,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 1 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,85 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 29,08
(excl. BTW)
€ 35,19
(incl. BTW)
- RS-stocknr.:
- 288-3569
- Artikelnummer Distrelec:
- 301-43-619
- Fabrikantnummer:
- PTK-60
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Passive High Impedance Oscilloscope Probe, Voltage | |
| Attenuation | 1:1 dB, 10:1 | |
| Bandwidth | 60MHz | |
| Connector Type | BNC | |
| Model Number | PTK-60 | |
| Safety Category Level | Footrest | |
| Safety Category Voltage | 600V | |
| Series | PTK | |
| Rise Time | 5.8ns | |
| Standards/Approvals | EN 61010-031 | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Product Type Oscilloscope Probe | ||
Probe Type Passive High Impedance Oscilloscope Probe, Voltage | ||
Attenuation 1:1 dB, 10:1 | ||
Bandwidth 60MHz | ||
Connector Type BNC | ||
Model Number PTK-60 | ||
Safety Category Level Footrest | ||
Safety Category Voltage 600V | ||
Series PTK | ||
Rise Time 5.8ns | ||
Standards/Approvals EN 61010-031 | ||
- Land van herkomst:
- CN
The passive high impedance oscilloscope probe designed and calibrated for use on instruments with an input impedance of 1 MΩ shunted by 20 pF. It can also be adjusted to be used with instruments having an input capacitance of 10-30 pF. The probe features a three-position slide switch for selecting attenuation ratios of x1, x10, or a ground reference position. It is designed for use on low energy systems according to safety standard EN 61010-031, Category II.
Passive high impedance oscilloscope probe
Calibrated for use on instruments with 1 MΩ input impedance shunted by 20 pF
Adjustable for use with instruments with 10-30 pF input capacitance
Three-position slide switch for selecting attenuation ratios
Designed for use on low energy systems, complies with safety standard EN 61010-031, Category II
Equipped with a reference position for grounding the oscilloscope input
Provides accurate measurements on oscilloscopes
Gerelateerde Links
- PeakTech TK-100 Series PTK-100 Oscilloscope Probe 100 MHz BNC Connector
- PeakTech PTK Series P TK-250 100 Oscilloscope Probe 250 MHz, 100 dB
- CALTEST CT Series Oscilloscope Probe 1.5 GHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 350 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 700 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 55 MHz, Probe Connector