Keysight Technologies N Series N2796A Oscilloscope Probe, Voltage Type, 2 GHz, 10x, Nose Clip Adapter, Hook Tip, Probe
- RS-stocknr.:
- 733-6148
- Artikelnummer Distrelec:
- 110-42-489
- Fabrikantnummer:
- N2796A
- Fabrikant:
- Keysight Technologies
Subtotaal (1 eenheid)*
€ 3.590,00
(excl. BTW)
€ 4.343,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.590,00 |
*prijsindicatie
- RS-stocknr.:
- 733-6148
- Artikelnummer Distrelec:
- 110-42-489
- Fabrikantnummer:
- N2796A
- Fabrikant:
- Keysight Technologies
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
| Merk | Keysight Technologies | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10x | |
| Bandwidth | 2GHz | |
| Maximum Common Mode Input Voltage | 2000V Pk-Pk | |
| Connector Type | Nose Clip Adapter, Hook Tip, Probe Tip | |
| Model Number | N2796A | |
| Series | N | |
| Standards/Approvals | No | |
| Rise Time | 175ps | |
| Alles selecteren | ||
|---|---|---|
Merk Keysight Technologies | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 10x | ||
Bandwidth 2GHz | ||
Maximum Common Mode Input Voltage 2000V Pk-Pk | ||
Connector Type Nose Clip Adapter, Hook Tip, Probe Tip | ||
Model Number N2796A | ||
Series N | ||
Standards/Approvals No | ||
Rise Time 175ps | ||
Keysight Technologies Oscilloscope Probe, 1MΩ Input Resistance, 1pF Input Capacitance - N Series - N2796A
Probing for precise readings in your electrical setup? Turn to this oscilloscope probe from Keysight Technologies. It has a large bandwidth of 2GHz, so it's a good choice for analysing many different types of waveforms. The probe tip's built-in LED makes it a walk in the park to examine circuits in poorly lit areas. Thanks to its ergonomic handle and light weight of 100g, this tool is comfortable to use for long periods of time.
Features & Benefits
• Long cable length of 1.3m for a flexible connection
• Takes power from the AutoProbe interface, meaning no additional power units are necessary
• Comes with tip attachments to expand testing options
• Performs reliably in temperatures between 0°C and +50°C, so it's suitable for use in harsh workplaces
Applications
• Electronic device development
• Health and safety testing
• Telecommunications industry
What oscilloscopes is this probe compatible with?
This probe is compatible with all InfiniiVision systems, except the 100Hz model in the InfiniiVision 6000 series. It's also usable with the Infiniium 9000, 90000A and S series, making it a versatile piece of kit.
Note
Manufacturers Warranty
Supplied with
spring probe tip (2), rigid probe tip (2), flex nose clip adapter, copper pad 10x, Y-lead adapter 10cm, right angle ground 5cm, right angle ground 10cm, ground blade (2), offset ground, flex ground, colour coding rings (4), accessory card
Gerelateerde Links
- Keysight Technologies N Series N2795A Oscilloscope Probe 1 GHz Nose Clip Adapter, Probe Tip
- Keysight Technologies N2870A Series N2874A Oscilloscope Probe 1.5 GHz BNC Connector
- Keysight Technologies N2870A Series N2873A Oscilloscope Probe 500 MHz BNC Connector
- Keysight Technologies InfiniiVision Series 10074D Oscilloscope Probe 150 MHz BNC Connector
- Keysight Technologies PS00 Series PS0015A Oscilloscope Probe 1 GHz, 0.025 in Square
- Keysight Technologies PP0001A Oscilloscope Probe 1 GHz, MMCX Connector
- Keysight Technologies PP0003A Oscilloscope Probe 1 GHz, Square Pin Adapter Connector
- Keysight Technologies Oscilloscope Probe