Fluke Fluke 190 series III ScopeMeter Series, Fluke MDA-550, 550 MHz Portable Oscilloscope, 4 Channels
- RS-stocknr.:
- 230-5659
- Fabrikantnummer:
- FLUKE-MDA-550-III
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 9.635,00
(excl. BTW)
€ 11.658,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9.635,00 |
*prijsindicatie
- RS-stocknr.:
- 230-5659
- Fabrikantnummer:
- FLUKE-MDA-550-III
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 550MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke MDA-550 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB/WiFi | |
| Series | Fluke 190 series III ScopeMeter | |
| Standards/Approvals | IEC 61010-2-030, IEC 61010-3 | |
| Battery Type | Rechargeable Lithium-ion | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Power Source | Mains, Battery | |
| Display Type | Colour | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 550MHz | ||
Number of Channels 4 | ||
Model Number Fluke MDA-550 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB/WiFi | ||
Series Fluke 190 series III ScopeMeter | ||
Standards/Approvals IEC 61010-2-030, IEC 61010-3 | ||
Battery Type Rechargeable Lithium-ion | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Power Source Mains, Battery | ||
Display Type Colour | ||
- Land van herkomst:
- RO
Fluke 190 series III ScopeMeter Series Oscilloscope, 500MHz Bandwidth, Colour Display - FLUKE-MDA-550-III
This oscilloscope is a portable digital storage instrument designed for field service and industrial motor-drive analysis, delivering colour display visualisation and flexible mains or battery operation. It supports multi-channel waveform capture and guided test procedures to simplify inspection of inverter-type motor-drive systems, from power input through DC bus to the motor shaft, while permitting data transfer via USB or Wi-Fi.
Features and Benefits:
• 500MHz bandwidth for high-frequency waveform detail
• Four channels enable simultaneous multi-point measurements
• Rechargeable lithium‑ion battery allows mains or battery operation
• CAT III and CAT IV safety levels permit high-voltage site work
• USB and Wi-Fi connectivity for Rapid data export and reporting
• Four channels enable simultaneous multi-point measurements
• Rechargeable lithium‑ion battery allows mains or battery operation
• CAT III and CAT IV safety levels permit high-voltage site work
• USB and Wi-Fi connectivity for Rapid data export and reporting
Applications
• Suitable for motor-drive input and output diagnostics
• Ideal for measuring DC bus voltage and ripple dynamically
• Used for detecting shaft voltage discharge events
• Can be used for extended harmonic spectrum analysis
• Suitable for field recording and on‑site report generation
• Ideal for measuring DC bus voltage and ripple dynamically
• Used for detecting shaft voltage discharge events
• Can be used for extended harmonic spectrum analysis
• Suitable for field recording and on‑site report generation
What measurement ranges are available for frequency analysis?
The instrument measures frequency from 1.000Hz up to 500MHz with 9999 count display capability.
How does it capture PWM and modulation characteristics?
PWM voltage is evaluated using averaged samples over whole periods and voltage modulation readings include dV, dt and dV/dt metrics for rise time and impulse analysis.
What probe options and scaling are supported for current and voltage?
Voltage probes include 1:1, 10:1, 100:1, 1000:1, 20:1 and 200:1 ratios while current clamps offer scale factors from 0.1mV/A to 400mV/A.
How many report screens can be saved and transferred?
Typical report capture allows around 50 screens, transferable via USB stick, mini‑USB cable or Wi-Fi link using the supplied software.
What safety voltages apply between terminals and earth?
Maximum voltage between any Terminal and earth is 1000V, and probe‑rated inputs permit 1000V CAT III or 600V CAT IV where specified.
Supplied with
• 1x BP 291 li-ion battery pack
• 1x BC190 charger/power adapter
• 3x VPS421 100:1 high voltage probes with alligator clips
• 1x VPS410-II-R 10:1 500MHz voltage probe
• 3x i400s ac current clamp
• 1x SVS-500 shaft voltage set (3x brush
• Probe holder
• Two-piece extension rod and magnetic base
• Large size, protective carrying case with rollers (C437-II)
• FlukeView-2 PC software (full version)
• WiFi dongle
• 1x BC190 charger/power adapter
• 3x VPS421 100:1 high voltage probes with alligator clips
• 1x VPS410-II-R 10:1 500MHz voltage probe
• 3x i400s ac current clamp
• 1x SVS-500 shaft voltage set (3x brush
• Probe holder
• Two-piece extension rod and magnetic base
• Large size, protective carrying case with rollers (C437-II)
• FlukeView-2 PC software (full version)
• WiFi dongle
Gerelateerde Links
- Fluke Fluke 190 series III ScopeMeter Series 550 MHz Portable Oscilloscope RSCAL
- Fluke Fluke 190 series III ScopeMeter Series 550 MHz Portable Oscilloscope UKAS
- Fluke Fluke 190 series III ScopeMeter Series 500 MHz Portable Oscilloscope, 4 Channels
- Fluke Fluke 190 series III ScopeMeter Series 500 MHz Portable Oscilloscope UKAS
- Fluke Fluke 190 series III ScopeMeter Series 500 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope, 2 Channels
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope, 2 Channels