RS PRO 12.7 mm ID Black, Polyamide 66 P-Clip
- RS-stocknr.:
- 220-9404
- Artikelnummer Distrelec:
- 304-17-250
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 100 eenheden)*
€ 3,96
(excl. BTW)
€ 4,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 520 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 3,96 | € 0,04 |
*prijsindicatie
- RS-stocknr.:
- 220-9404
- Artikelnummer Distrelec:
- 304-17-250
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Closed Inside Diameter | 12.7mm | |
| Product Type | P-Clip | |
| Width | 12.2mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Mounting Hole Diameter | 5 mm | |
| Finish | Black | |
| Standards/Approvals | RoHS, UL 94 V-2 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Closed Inside Diameter 12.7mm | ||
Product Type P-Clip | ||
Width 12.2mm | ||
Material Polyamide 66 | ||
Colour Black | ||
Mounting Hole Diameter 5 mm | ||
Finish Black | ||
Standards/Approvals RoHS, UL 94 V-2 | ||
- Land van herkomst:
- TW
RS PRO Nylon 66 P-Clip
Introducing the range of RS PRO Nylon 66 P-Clips, ideal for securing and fixing cables, wiring and tubing. These P-Clips are specially designed to hold cables in place, especially in instances where vibration or movement could cause strain or damage to the delicate internal wiring. The Nylon 66 material ensures optimum performance in the harshest environments, thanks to the resistance to chemicals, UV and extreme temperature fluctuations. P-Clips can be used across a range of different applications and environments, making them incredibly versatile.
Features and Benefits:
Applications:
P-Clips are fasteners that are designed to hold cables in place, most commonly in electrical appliances and machinery. The P-Clips prevent unnecessary chafing and strain on the cables, which could result in premature damage of the internal wiring and therefore issues with machine or appliance downtime. P-Clips are often super durable, offering high strength and excellent temperature and chemical resistance, meaning that they can be used in a range of different environments. They are most often used as cable management for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO 5 mm ID Black, Polyamide 66 P-Clip
- RS PRO 7.9 mm ID Black, Polyamide 66 P-Clip
- RS PRO 9.5 mm ID Black, Polyamide 66 P-Clip
- RS PRO 15.8 mm ID Black, Polyamide 66 P-Clip
- RS PRO 6.4 mm ID Black, Polyamide 66 P-Clip
- RS PRO 7.9 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 9.5 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 14.3 mm ID Natural, Polyamide 66 P-Clip