Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- RS-stocknr.:
- 207-672
- Fabrikantnummer:
- 04204-00008-00
- Fabrikant:
- Tesa
Subtotaal (1 eenheid)*
€ 2,35
(excl. BTW)
€ 2,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 111 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,35 |
*prijsindicatie
- RS-stocknr.:
- 207-672
- Fabrikantnummer:
- 04204-00008-00
- Fabrikant:
- Tesa
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
| Merk | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 12mm | |
| Length | 66m | |
| Thickness | 52μm | |
| Colour | Transparent | |
| Pre-printed | Yes | |
| Dispenser Type | Automatic Sealing, Hand Dispenser | |
| Adhesive Material | Acrylic | |
| Elongation at Break | 150% | |
| Trade Name | 4204 | |
| Adhesion Strength | 2.8N/cm | |
| Tensile Strength | 50N/cm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Alles selecteren | ||
|---|---|---|
Merk Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 12mm | ||
Length 66m | ||
Thickness 52μm | ||
Colour Transparent | ||
Pre-printed Yes | ||
Dispenser Type Automatic Sealing, Hand Dispenser | ||
Adhesive Material Acrylic | ||
Elongation at Break 150% | ||
Trade Name 4204 | ||
Adhesion Strength 2.8N/cm | ||
Tensile Strength 50N/cm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Vrijgesteld
- Land van herkomst:
- IT
The Tesa transparent packaging tape is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly.
The ageing stability allows long storage times
Reduces the risk of adhesive residues after removal
Gerelateerde Links
- Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa Transparent 4204 Packing Tape, 66 m x 15mm
- Tesa Transparent 4204 PV0 Packing Tape, 66 m x 9mm
- Tesa Transparent 4124 Packing Tape, 66 m x 12mm
- Tesa Transparent 4204 Packaging Tape, 66 m x 25mm
- Tesa Transparent 4204 PV0 Packing Tape, 33 m x 19mm