Tesa White 4120 Packing Tape, 66 m x 50mm

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 5,10

(excl. BTW)

€ 6,17

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 301 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 5€ 5,10
6 - 14€ 4,89
15 +€ 4,80

*prijsindicatie

RS-stocknr.:
198-6668
Fabrikantnummer:
04120-00022-00
Fabrikant:
Tesa
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

50mm

Length

66m

Thickness

49μm

Colour

White

Pre-printed

No

Dispenser Type

Manual, Automatic

Adhesive Material

Rubber

Elongation at Break

75%

Adhesion Strength

2N/cm

Trade Name

4120

Tensile Strength

43N/cm

Standards/Approvals

No

Land van herkomst:
IT

Tesa Packing Tape, 50mm Width, 66m Length - 04120-00022-00


This packing tape is designed for securing parcels and cartons in industrial and warehouse settings, providing a balance of flexibility and holding power for shipping and storage tasks. It uses a PVC film backing and a natural rubber adhesive to perform well on cardboard surfaces and can be applied by hand or with mechanised dispensers.

Features and Benefits:


• 49μm backing film gives consistent tear resistance and handling
• Natural rubber adhesive delivers 2N/cm surface hold for sealing
• 43 N/cm tensile strength resists breakage under load
• 75% elongation absorbs shock during transit and stacking
• 50mm width fits standard carton sealing dispensers

Applications


• Suitable for high-volume warehouse automatic dispensers
• Ideal for sealing retail shipment cartons and parcels
• Used with manual tape dispensers for packing lines
• Can be used for general-purpose shipping and storage sealing

What tape backing material affects stretch and durability?


The tape uses a polyvinyl chloride film as the backing which balances flexibility with dimensional stability, contributing to stretch performance without Rapid deformation.

How does the adhesive type influence surface compatibility?


A natural rubber adhesive provides good initial tack on corrugated cardboard and paperboard, enabling secure bonding shortly after application.

What mechanical property indicates resistance to tearing under tension?


Tensile strength measured at 43 N/cm reflects the tape’s capacity to withstand longitudinal forces before rupture.

How does elongation at break affect transit performance?


An elongation at break of 75% allows the tape to stretch under sudden loads, reducing the chance of snap failure during handling and transport.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.