RS Better World

Tesa Brown 4513 Packing Tape, 500 m x 50mm

Subtotaal (1 eenheid)*

€ 40,74

(excl. BTW)

€ 49,30

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 32 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 40,74

*prijsindicatie

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.

Lees meer over de RS Better World producten

RS-stocknr.:
277-5106
Artikelnummer Distrelec:
303-80-186
Fabrikantnummer:
04513-00002-00
Fabrikant:
Tesa
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Tesa

Product Type

Packing Tape

Backing Material

Paper

Width

50mm

Length

500m

Thickness

105μm

Pre-printed

No

Colour

Brown

Dispenser Type

Automatic, Manual

Adhesive Material

Rubber

Elongation at Break

3%

Adhesion Strength

8.5N/cm

Trade Name

4513

Tensile Strength

70N/cm

Standards/Approvals

INGEDE12

Better World Verification

FSC Certified

Better World Product

Yes

Vrijgesteld

Land van herkomst:
IT

Tesa Packing Tape, 50mm Width, 500m Length - 04513-00002-00


This packing tape is a paper-backed sealing solution designed for industrial and shipping environments, providing dependable adhesion for parcel closure and general packaging tasks. It is produced with a rubber-based adhesive and presented in a brown finish, intended for routine use across manufacturing and logistics workflows where a paper backing and effective stickiness are required.

Features and Benefits:


• 70 N/cm tensile strength provides robust load resistance
• 0.105mm thickness delivers heavy-duty film performance
• Rubber adhesive ensures secure bond on corrugated surfaces
• 3% elongation at break limits excessive stretch during transit
• Long 500m roll reduces changeovers in high-volume settings

Applications


• Suitable for sealing cartons in automated packing lines
• Ideal for securing electrical component shipments
• Used for bundling mechanical parts prior to dispatch
• Can be used for general-purpose parcel sealing in warehouses

How does the backing material affect handling and tape removal?


The paper backing offers a matte surface that conforms to edges and tears cleanly for controlled unwinding and manual tearing where dispensers are not used.

What are the storage considerations to maintain adhesive performance?


Store rolls in a cool, dry area away from direct sunlight and extreme temperatures to preserve the rubber adhesive’s tack and prevent premature ageing.

How does the tape perform in high-throughput dispensing systems?


The lengthy 500m roll size minimises downtime for replenishment, and the backing combined with the adhesive delivers consistent feed and application in continuous dispensers.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.