Cottam Extra Broad, 150 mm Fibre Paint Brush with Flat Bristles
- RS-stocknr.:
- 237-9184
- Fabrikant:
- Cottam
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,38
(excl. BTW)
€ 18,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 79 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 96 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 15,38 |
| 6 - 14 | € 14,77 |
| 15 + | € 14,45 |
*prijsindicatie
- RS-stocknr.:
- 237-9184
- Fabrikant:
- Cottam
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
| Merk | Cottam | |
| Product Type | Paint Brush | |
| Brush Size | Extra Broad | |
| Bristle Shape | Flat | |
| Bristle Material | Fibre | |
| Angled | No | |
| Brush Width | 150mm | |
| Standards/Approvals | No | |
| Handle Material | Rubber | |
| Alles selecteren | ||
|---|---|---|
Merk Cottam | ||
Product Type Paint Brush | ||
Brush Size Extra Broad | ||
Bristle Shape Flat | ||
Bristle Material Fibre | ||
Angled No | ||
Brush Width 150mm | ||
Standards/Approvals No | ||
Handle Material Rubber | ||
Vrijgesteld
Cottam Extra Broad 150 mm Fibre Paint Brush with Flat Bristles
Need to paint a large surface area? This extra-wide brush from Cottam is used by both professionals and DIYers to get the job done quickly.
The bristles are made of natural white Mexican fibre, so it's hardwearing and suitable for use with water and solvent-based paints. It has a wooden handle that's strong and easy to clean. The end of the brush is flat and rectangular-shaped too. This increases the surface area of the brush and allows it to hold a lot of paint. For more detailed work, the tips and sides can be used for small touch-ups and to create delicate lines.
This product has been rigorously tested for quality and durability. Brushes like these are often used for painting house exteriors, bedroom walls and floors.
Features and Benefits
• Non-angled, flat bristle brush
• Natural fibre bristles
• Brush width of 150 mm
• Extra broad brush size
Gerelateerde Links
- Cottam Mixed Synthetic Paint Brush Set with Flat Bristles
- Cottam Thin, 12 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 25 mm Synthetic Paint Brush with Flat Bristles
- Cottam Medium, 50 mm Synthetic Paint Brush with Flat Bristles
- Cottam Medium, 75 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 38 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 12.7 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 9.5 mm Synthetic Paint Brush with Flat Bristles