Subtotaal (1 eenheid)*
€ 13,32
(excl. BTW)
€ 16,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 54 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 150 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,32 |
*prijsindicatie
- RS-stocknr.:
- 315-2182
- Fabrikant:
- Cottam
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
| Merk | Cottam | |
| Product Type | Paint Roller | |
| Roller Diameter | 44mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Cottam | ||
Product Type Paint Roller | ||
Roller Diameter 44mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Vrijgesteld
Cottam 228 mm x 44 mm Paint Roller
This Cottam roller is used to quickly and evenly cover large areas with paint. It's suitable for 9-inch sleeves, which are the most commonly used rollers for both interior and exterior painting jobs. You can use short pile, medium pile and long pile rollers with this cage, making it a versatile unit.
The cage's heavy-duty, wire-frame construction ensures strength and toughness. It also makes it more rigid, which helps to give you more even paint coverage. The ergonomic soft-grip handle increases comfort when working long hours and assists with making smooth and neat strokes, too.
As part of the Cottam range, this unit is tested for quality and durability. These types of paint rollers are used in a wide variety of professional and DIY projects, ranging from painting buildings to priming wooden floors.
Features and Benefits
• Roller diameter of 44 mm
• Width of 228 mm
• Roller type
• Suitable for 9-inch sleeves
Gerelateerde Links
- Cottam x 44 mm Paint Roller (Long Pile)
- Cottam x 44 mm Paint Roller (Medium Pile)
- Cottam x 12 in Paint Roller
- Cottam x 102 mm Paint Roller (Short Pile)
- Cottam x 12 mm Paint Roller (Medium Pile)
- Cottam Paint Roller
- Cottam Paint Roller & Tray Kit includes: Plastic Tray Mini Roller Cage Frame, 2 x Foam Roller
- RS PRO x 44 mm Paint Roller