APEM LED Panel LED Q10 Series, 10 mm, Stripped Wire Termination, IP67 24V dc
- RS-stocknr.:
- 283-6484
- Artikelnummer Distrelec:
- 301-54-646
- Fabrikantnummer:
- Q10F5SZZRGB24E-CA
- Fabrikant:
- APEM
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 283-6484
- Artikelnummer Distrelec:
- 301-54-646
- Fabrikantnummer:
- Q10F5SZZRGB24E-CA
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Product Type | Panel LED | |
| Sub Type | LED | |
| Terminal Type | Stripped Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 10 mm | |
| Maximum Supply Voltage | 24V dc | |
| Standards/Approvals | No | |
| Series | Q10 | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Product Type Panel LED | ||
Sub Type LED | ||
Terminal Type Stripped Wire | ||
IP Rating IP67 | ||
Mount Hole Size 10 mm | ||
Maximum Supply Voltage 24V dc | ||
Standards/Approvals No | ||
Series Q10 | ||
- Land van herkomst:
- GB
The Ø10 mm panel mount LED indicator from the Q10 series offers a high-quality lighting solution with its unique features and superior performance. With a wide range of applications, this LED indicator is perfect for various industries and projects.
Flush chamfered bezel style for a sleek and modern look
Available in RGB for versatile lighting options
IP67 sealing option for added protection
Long life expectancy of 100,000 hours for durability
Stainless Steel 316L or Anodized Aluminium construction for reliability
Multiple LED color options with different intensities for customization
Tri-color LED option for versatile lighting effects
Gerelateerde Links
- APEM LED RGB Panel Mount Indicator Q10 Series Wire Termination, IP67 24V dc
- APEM LED Panel LED Q14F Series Stripped Wire Termination, IP67 24V
- APEM LED Panel LED Q14P Series Stripped Wire Termination, IP67 12V
- APEM LED Panel LED Q8F Series Stripped Wire Termination, IP67 24V dc
- APEM LED Red 14 mm IP67 24V dc
- APEM LED RGB Panel Mount Indicator Q10 Series Wire Termination, IP67 12V dc
- EAO LED Yellow 14 mm IP67 24V
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 24V dc