APEM LED Panel LED Q14F Series, 14 mm, Stripped Wire Termination, IP67 24V
- RS-stocknr.:
- 283-6486
- Artikelnummer Distrelec:
- 301-54-650
- Fabrikantnummer:
- Q14F5CZZRGB24E-CA
- Fabrikant:
- APEM
Subtotaal (1 eenheid)*
€ 16,51
(excl. BTW)
€ 19,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 68 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 75 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,51 |
*prijsindicatie
- RS-stocknr.:
- 283-6486
- Artikelnummer Distrelec:
- 301-54-650
- Fabrikantnummer:
- Q14F5CZZRGB24E-CA
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Product Type | Panel LED | |
| Sub Type | LED | |
| Terminal Type | Stripped Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | No | |
| Series | Q14F | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Product Type Panel LED | ||
Sub Type LED | ||
Terminal Type Stripped Wire | ||
IP Rating IP67 | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals No | ||
Series Q14F | ||
- Land van herkomst:
- GB
The high-quality indicator flush is designed to provide reliable performance in various applications. With advanced technology and durable construction, it is a must-have for professionals in need of top-notch equipment.
Built with superior materials for long-lasting durability
Offers exceptional performance and accuracy
Compact design for easy installation and use
Multiple connectivity options for added versatility
User-friendly interface for intuitive operation
Gerelateerde Links
- APEM LED Red 14 mm IP67 24V dc
- APEM LED Panel LED Q14P Series Stripped Wire Termination, IP67 12V
- APEM LED Panel LED Q8F Series Stripped Wire Termination, IP67 24V dc
- APEM LED Panel LED Q10 Series Stripped Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 24V dc
- EAO LED Yellow 14 mm IP67 24V
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 12V dc
- APEM LED RGB Panel Mount Indicator Q10 Series Wire Termination, IP67 24V dc