Fluke 6200 PAT Tester, Class I, Class II Test Type

Subtotaal (1 eenheid)*

€ 1.479,00

(excl. BTW)

€ 1.789,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.479,00

*prijsindicatie

RS-stocknr.:
797-6002
Fabrikantnummer:
FLUKE-6200-2 NL
Fabrikant:
Fluke
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fluke

Tester Type

Pass/Fail PAT

Product Type

PAT Tester

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Plug Type

Type C - European Plug

Model Number

6200

Power Source

Mains

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

200mm

Standards/Approvals

EN61010-1

Weight

3.13kg

Width

275mm

Height

114mm

Maximum Supply Voltage

230V

Vrijgesteld

Land van herkomst:
RO

Fluke PAT Tester, 110V Minimum Supply Voltage, 230V Maximum Supply Voltage - FLUKE-6200-2 NL


This PAT tester is a mains-powered portable appliance testing instrument designed to perform pass/fail evaluations on electrical equipment across common supply voltages. It operates within typical indoor ambient conditions and is suitable for routine safety verification of both earthed and double-insulated appliances in commercial and service environments.

Features and Benefits:


• Tests both Class I and Class II appliances for safety compliance
• Operates from 110-230V supplies for flexible deployment
• Pass/fail indication simplifies verdicts during inspections
• Complies with EN 61010‑1 to meet laboratory safety requirements
• Works reliably up to 40 °C ambient temperature for warm sites
• Weighs 3.13 kg for straightforward transport between locations

Applications


• Suitable for on-site commercial electrical safety checks
• Ideal for facilities maintenance teams performing routine PAT
• Used with EU Type C plug power supplies during testing
• Can be used for service vans requiring portable mains tools
• Used for compliance inspections in offices and workshops

What power source is required for operation?


It runs from the mains and accepts voltages between 110V and 230V for use on standard electrical networks.

Which safety classifications can it evaluate?


It performs tests appropriate to both earthed equipment and double-insulated items, covering Class I and Class II devices.

What environmental conditions support reliable use?


Operational performance is specified from 0 °C up to a maximum of 40 °C ambient temperature.

How portable is the unit for field work?


The instrument weighs 3.13 kg, allowing technicians to carry it between sites without specialist handling.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2

Supplied with

Test Lead, test probe, crocodile clip, mains cord, storage case, quick reference guide, User’s manual on CD.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.