Fluke 6500 PAT Tester, Class I, Class II Test Type
- RS-stocknr.:
- 797-6014
- Fabrikantnummer:
- FLUKE-6500-2 NL
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 2.421,00
(excl. BTW)
€ 2.929,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.421,00 |
*prijsindicatie
- RS-stocknr.:
- 797-6014
- Fabrikantnummer:
- FLUKE-6500-2 NL
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Tester Type | Pass/Fail PAT | |
| Product Type | PAT Tester | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Plug Type | Type C | |
| Model Number | 6500 | |
| Power Source | Mains | |
| Minimum Supply Voltage | 110V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | BS EN 50678, BS EN 50699 | |
| Weight | 3.1kg | |
| Height | 114mm | |
| Length | 200mm | |
| Width | 275mm | |
| Maximum Supply Voltage | 230V | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Tester Type Pass/Fail PAT | ||
Product Type PAT Tester | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Plug Type Type C | ||
Model Number 6500 | ||
Power Source Mains | ||
Minimum Supply Voltage 110V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals BS EN 50678, BS EN 50699 | ||
Weight 3.1kg | ||
Height 114mm | ||
Length 200mm | ||
Width 275mm | ||
Maximum Supply Voltage 230V | ||
Vrijgesteld
- Land van herkomst:
- RO
Fluke PAT Tester, 3.13kg Weight, 230V Maximum Supply Voltage - FLUKE-6500-2 NL
This PAT tester is a mains-powered appliance tester designed for electrical safety testing in industrial and workshop environments. It evaluates Class I and Class II equipment across a wide supply range, and is intended for technicians working in automation, electronics, electrical and mechanical sectors who require routine PAT testing and diagnostic verification.
Features & Benefits
• Tests both Class I and Class II appliances over practical use
• Operates from 110 V–230V supporting varied supply voltages
• Compatible with Type C plug configurations for portability
• Conforms to BS EN 50678 and BS EN 50699 to meet regulatory needs
• Mains operation delivers consistent power for extended test sessions
• Weighs 3.13 kg for straightforward transport between sites
• Operates from 110 V–230V supporting varied supply voltages
• Compatible with Type C plug configurations for portability
• Conforms to BS EN 50678 and BS EN 50699 to meet regulatory needs
• Mains operation delivers consistent power for extended test sessions
• Weighs 3.13 kg for straightforward transport between sites
**Applications**
• Suitable for on-site routine PAT testing of workshop equipment
• Ideal for preventive safety checks in manufacturing lines
• Used with portable tools and instruments requiring periodic inspection
• Can be used for maintenance checks in facilities with mixed-voltage supplies
• Ideal for preventive safety checks in manufacturing lines
• Used with portable tools and instruments requiring periodic inspection
• Can be used for maintenance checks in facilities with mixed-voltage supplies
What temperature range is suitable for operation?
It functions correctly between 0 °C and 40 °C, so tests should be scheduled within that ambient range to ensure accurate readings.
Which plug type does it accept for direct connection?
It uses a Type C plug Interface for direct mains connection in compatible installations.
How portable is the unit for site-to-site work?
At 3.13 kg and designed for mains use, it is light enough to carry between job locations while providing stable power during testing.
What standards underpin its testing methodology?
The tester meets BS EN 50678 and BS EN 50699 standards, aligning its procedures with established appliance-safety protocols.
Standards
Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2
Supplied with
Test Lead, test probe, crocodile clip, mains cord, storage case, quick reference guide, USB stick, USB cable, Users manual on CD
Gerelateerde Links
- Fluke 6200 PAT Tester Class II Test Type
- Fluke 6500 PAT Testing Kit Class I Test Type
- Fluke PAT Testing Kit Class II Test Type
- Fluke 6500-2 PAT Testing Kit Class I Test Type
- Martindale PAT Tester Class I Class II, UnderVoltage Test Type
- Martindale PAT Tester Class I Class II UKAS
- Martindale PAT Tester Class I Class II RSCAL
- Martindale MPATPLUS PAT Tester Class I Test Type