Molex Connector for use with SlimStack
- RS-stocknr.:
- 473-390
- Artikelnummer Distrelec:
- 304-62-652
- Fabrikantnummer:
- 53309-4071
- Fabrikant:
- Molex
Subtotaal (1 rol van 1000 eenheden)*
€ 3.990,88
(excl. BTW)
€ 4.828,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 3.990,88 | € 3,991 |
*prijsindicatie
- RS-stocknr.:
- 473-390
- Artikelnummer Distrelec:
- 304-62-652
- Fabrikantnummer:
- 53309-4071
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Natural | |
| Material | High Temperature Thermoplastic, Tin, Phosphor Bronze | |
| Standards/Approvals | No | |
| Series | 53309 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Natural | ||
Material High Temperature Thermoplastic, Tin, Phosphor Bronze | ||
Standards/Approvals No | ||
Series 53309 | ||
- Land van herkomst:
- JP
The Molex Board-to-Board connector redefines connectivity solutions with its cutting-edge design and precision engineering. This connector boasts a Compact 0.80mm pitch, ensuring efficient space utilisation without compromising reliability. Designed for optimal performance, it supports up to 40 circuits and features a robust right-angle configuration, enhancing accessibility in tight spaces. The use of high-temperature thermoplastic and phosphor bronze materials ensures durability and longevity, making it suitable for demanding applications. With a mated height of 5.65mm, this connector is perfect for modern electronic assemblies, providing Steadfast connections even in challenging environments. Offering seamless integration, the connector is Ideal for board-to-board signal transmission, promising performance you can trust.
Durable construction ensures long-lasting performance
Accommodates up to 40 circuits for versatile applications
High-temperature thermoplastic offers resilience in challenging environments
Allows for easy mating and unmating with keying features
Surface mount termination style promotes straightforward assembly
Meets stringent compliance standards to ensure environmental safety