Molex Connector for use with SlimStack
- RS-stocknr.:
- 482-271
- Artikelnummer Distrelec:
- 304-62-647
- Fabrikantnummer:
- 53307-4071
- Fabrikant:
- Molex
Subtotaal (1 rol van 1000 eenheden)*
€ 2.451,54
(excl. BTW)
€ 2.966,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 2.451,54 | € 2,452 |
*prijsindicatie
- RS-stocknr.:
- 482-271
- Artikelnummer Distrelec:
- 304-62-647
- Fabrikantnummer:
- 53307-4071
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Colour | Natural | |
| Material | High Temperature Thermoplastic | |
| Standards/Approvals | No | |
| Series | 53307 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type PCB Header | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
Colour Natural | ||
Material High Temperature Thermoplastic | ||
Standards/Approvals No | ||
Series 53307 | ||
- Land van herkomst:
- JP
The Molex Board-to-Board connector with a Compact 0.80mm pitch is engineered for performance in high-density applications. Offering exceptional reliability and versatility, this connector supports a vertical orientation design that complements a variety of PCB layouts. Its robust construction ensures durability while maintaining compliance with essential environmental standards. Designed for ease of use, the connector facilitates seamless integration within electronic assemblies while delivering top-tier signal integrity. The connector not only meets stringent industry specifications but also ensures an effective connection across multiple circuits, optimally suited for modern electronic devices where space is at a premium.
Utilises phosphor bronze for improved electrical performance and reliability
Embossed tape on reel packaging optimises production efficiency
Complies with EU RoHS directives for environmental responsibility
Designed to mate securely with compatible receptacles for increased stability
Able to operate within an extensive temperature range from -40° to +105°C