Phoenix Contact Connector Kit Containing SMD Male Connectors

Afbeelding representeert productcategorie

Subtotaal (1 verpakking van 280 eenheden)*

€ 839,48

(excl. BTW)

€ 1.015,77

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 839,48€ 2,998

*prijsindicatie

RS-stocknr.:
487-773
Fabrikantnummer:
1373886
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Kit

Kit Contents

SMD Male Connectors

Standards/Approvals

UL Recognised Approval ID: E118976-20230317, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-82/JEDEC JESD 201, CHINA RoHS, IEC 60512-4-1:2003-05, IEC 60112, cUL Recognised Approval ID: E118976-20230317, EU REACH, IEC 60512-5-2:2002-02, EU RoHS, IEC 60664-1, UL 94 V0

Land van herkomst:
CN
The Phoenix Contact SMD male connector combines Advanced engineering with versatility, facilitating high-speed data transmission at rates of up to 28 Gbps. With a robust design that accommodates up to 32 positions and a Compact pitch of 1.27 mm, this component is Ideal for modern electronics applications. It features gold-plated contacts to ensure reliable signal integrity and operational longevity. The connector is specifically designed for SMD soldering, supported by detailed MCAD/ECAD data to Streamline the development process. Its comprehensive array of features makes it an essential component for cutting-edge device designs, providing unmatched flexibility in board-to-board and wire-to-board configurations.

High-speed data transmission capabilities open up innovative design opportunities

Robust connector configurations allow for versatile component options

Customer-specific simulations enhance the design and development process

Gold-plated contact points promote stable signal transmission over time

Design-in support aids users during device development with accurate data

Environmentally compliant with RoHS, ensuring sustainability in production

Moisture sensitive level certification ensures reliability under challenging conditions

Vibration and shock tests confirm durability in various operational environments

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.