Phoenix Contact Connector Kit Containing SMD Male Connectors

Subtotaal (1 verpakking van 280 eenheden)*

€ 695,22

(excl. BTW)

€ 841,22

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 29 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 695,22€ 2,483

*prijsindicatie

RS-stocknr.:
556-807
Fabrikantnummer:
1373866
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Kit

Kit Contents

SMD Male Connectors

Standards/Approvals

cUL Recognised Approval ID: E118976-20230317, IEC 60512-4-1:2003-05, IEC 60068-2-82, IEC 60512-5-2:2002-02, UL Recognised Approval ID: E118976-20230317, IEC 60664-1, IEC 60112, UL 94 V0, JEDEC JESD 201, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07

Land van herkomst:
CN
The Phoenix Contact SMD male connector offers a sophisticated solution for high-speed data transmission, elevating design possibilities with its proven market standards. Engineered for versatility, it supports up to 28 Gbps and features a robust configuration with 20 positions, ensuring reliable connections in a compact 1.27 mm pitch. Its gold-plated contacts not only enhance durability but also maintain signal integrity throughout its operation. The connector’s SMD soldering mount facilitates seamless integration into a variety of applications, while thorough testing ensures compliance with stringent reliability standards. Ideal for modern electronic devices, this product is backed by extensive documentation and a commitment to quality, making it an essential choice for developers aiming for both performance and efficiency in their designs.

Enables high-speed data transmission up to 28 Gbps

Robust design supports 20 positions for flexible connectivity

Gold-plated contacts ensure stable signal integrity

Compact size suits various modern electronic applications

SMD soldering mount simplifies installation and assembly

Thorough testing guarantees compliance with reliability standards

Comprehensive user documentation available for enhanced design support

Durable construction optimised for long-term operational performance

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.