Phoenix Contact Connector Kit Containing SMD Female Connector
- RS-stocknr.:
- 558-652
- Fabrikantnummer:
- 1374873
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 280 eenheden)*
€ 719,76
(excl. BTW)
€ 870,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 719,76 | € 2,571 |
*prijsindicatie
- RS-stocknr.:
- 558-652
- Fabrikantnummer:
- 1374873
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Kit Type | Connector Kit | |
| Product Type | PCB Connector Kit | |
| Kit Contents | SMD Female Connector | |
| Standards/Approvals | IEC 60068-2-6:2007-12, REACH, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-9-1:2010-03, IEC 60068-2-82, IEC 60512-4-1:2003-05, JEDEC JESD 201, cUL Recognised Approval ID: E118976-20230317, IEC 60068-2-27:2008-02, IEC 60512-5-2:2002-02, UL 94 V0, UL Recognised Approval ID: E118976-20230317, IEC 60664-1, IEC 60112, RoHS, CHINA RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Kit Type Connector Kit | ||
Product Type PCB Connector Kit | ||
Kit Contents SMD Female Connector | ||
Standards/Approvals IEC 60068-2-6:2007-12, REACH, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-9-1:2010-03, IEC 60068-2-82, IEC 60512-4-1:2003-05, JEDEC JESD 201, cUL Recognised Approval ID: E118976-20230317, IEC 60068-2-27:2008-02, IEC 60512-5-2:2002-02, UL 94 V0, UL Recognised Approval ID: E118976-20230317, IEC 60664-1, IEC 60112, RoHS, CHINA RoHS | ||
- Land van herkomst:
- CN
The Phoenix Contact SMD female connector is designed for high-speed data transmission, offering an exceptional performance of up to 28 Gbps thanks to its advanced engineering. This innovative connector facilitates seamless integration in various applications, ensuring robust connectivity while adhering to established market standards. With a compact pitch of 1.27 mm and support for 12 positions, it is crafted for versatility and efficiency in demanding environments. Its gold-plated contact points guarantee long-term stability and reliability, making it an ideal choice for electronic device developers seeking optimal signal integrity. This connector is further backed by comprehensive design-in support, empowering engineers to realise their projects with precision and confidence.
Robust 6-pos. to 100-pos. connectivity for enhanced flexibility
Designed for efficient SMD soldering and easy assembly
Moisture Sensitive Level 1 ensures reliable performance
Compliant with global sustainability standards and free of hazardous substances
Supports advanced security and integrity through customer-specific simulations
Includes a comprehensive sample service to facilitate prototyping
Manufactured from high-grade materials for superior durability under harsh conditions
Gerelateerde Links
- Phoenix Contact Connector Kit Containing SMD Female Connector
- Phoenix Contact Connector Kit Containing SMD Male Connectors
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- Phoenix Contact FS0 PCB Connector Containing Female Connector
- Phoenix Contact 27079 Connector Kit Containing 5/ 4-G1L - PCB Header, MSTBO 2
- Phoenix Contact Polishing Kit F-SMA Quick Mounting Connectors Containing Catalog
- Draw Wires & Fish Tapes | Wire Fish Tape