Murata Power Solutions 5 V Surface PCB Transformer 500 W
- RS-stocknr.:
- 279-8038
- Fabrikantnummer:
- 78253/35JC
- Fabrikant:
- Murata Power Solutions
Subtotaal (1 tube van 50 eenheden)*
€ 117,20
(excl. BTW)
€ 141,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 + | € 2,344 | € 117,20 |
*prijsindicatie
- RS-stocknr.:
- 279-8038
- Fabrikantnummer:
- 78253/35JC
- Fabrikant:
- Murata Power Solutions
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
| Merk | Murata Power Solutions | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 5 V | |
| Primary Voltage | 3.3 V | |
| Length | 9.52mm | |
| Power | 500W | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Murata Power Solutions | ||
Product Type PCB Transformer | ||
Secondary Voltage 5 V | ||
Primary Voltage 3.3 V | ||
Length 9.52mm | ||
Power 500W | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Murata Power Solutions 78253 series of converter transformers are specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 5V input version can supply 1W and the 3.3V input version can supply 500mW. A centre tapped secondary winding allows for full bridge, half bridge or voltage doubling.
RoHS compliant
Toroidal construction
Low profile
Industry standard pinout
Industrial temperature range
Gerelateerde Links
- Murata Power Solutions 5 V Surface PCB Transformer 500 W
- Murata Power Solutions 5 V Surface PCB Transformer 1 W
- Murata Power Solutions Through Hole Pulse Transformer 1:2.27 Turns Ratio 1Ω Prim. Resistance
- Murata Power Solutions Surface Audio Transformer
- Murata Power Solutions Through Hole Audio Transformer
- Murata Power Solutions Current Transformer, 10A Input
- Murata Power Solutions Through Hole Pulse Transformer
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.34Ω Prim.