Adaptive Peltier Module, 55 W, 4.5 A, 20.1V, 40 mm x 40mm x 3.6 mm
- RS-stocknr.:
- 174-3122
- Fabrikantnummer:
- APHC-161-12-15-S
- Fabrikant:
- Adaptive
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 25,20
(excl. BTW)
€ 30,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 34 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 25,20 |
| 10 - 24 | € 24,23 |
| 25 - 49 | € 22,76 |
| 50 - 99 | € 20,74 |
| 100 + | € 18,76 |
*prijsindicatie
- RS-stocknr.:
- 174-3122
- Fabrikantnummer:
- APHC-161-12-15-S
- Fabrikant:
- Adaptive
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
| Merk | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 55W | |
| Maximum Temperature Difference | 69°C | |
| Maximum Current | 4.5A | |
| Resistance | 3.4Ω | |
| Thickness | 3.6mm | |
| Maximum Voltage | 20.1V | |
| Lead Wire Type | Insulated | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Series | APHC-161-12 | |
| Alles selecteren | ||
|---|---|---|
Merk Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 55W | ||
Maximum Temperature Difference 69°C | ||
Maximum Current 4.5A | ||
Resistance 3.4Ω | ||
Thickness 3.6mm | ||
Maximum Voltage 20.1V | ||
Lead Wire Type Insulated | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Series APHC-161-12 | ||
- Land van herkomst:
- CN
The Adaptive interconnect double stage peltier cooler module has voltage of 20.1V and thickness 3.6mm.
RoHS and Reach 161 compliant
Solid-state reliability
Built with high temperature solder with the ability to withstand <200o
C assembly processing temperatures for short periods of time
High integrity nickel diffusion barriers on elements
High strength for rugged environments
Porched style for enhanced lead wire strength
Sealed & lapped for multi-module applications
Gerelateerde Links
- Adaptive Peltier Module 5 A 40 mm x 40mm x 3.6 mm
- Adaptive Peltier Module 8 A 40 mm x 40mm x 3.3 mm
- Adaptive Peltier Module 6 A 40 mm x 40mm x 3.3 mm
- Adaptive Peltier Module 3.9 A 40 mm x 40mm x 3.6 mm
- Adaptive Peltier Module, 40 mm x 40mm x 3.9 mm
- Adaptive Peltier Module 5 A, 19.4V x 4mm
- Adaptive Peltier Module 3.9 A 10 mm x 4mm x 3.6 mm
- Adaptive Peltier Module 2.3 A 10 mm x 24.7mm x 3.6 mm