RS PRO Peltier Module, 120 W, 14 A, 15.4V, 62 mm x 62mm x 4.6 mm
- RS-stocknr.:
- 217-2411
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 217-2411
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 120W | |
| Maximum Temperature Difference | 340.15K | |
| Maximum Current | 14A | |
| Resistance | 0.95Ω | |
| Thickness | 4.6mm | |
| Maximum Voltage | 15.4V | |
| Lead Wire Type | Insulated | |
| Length | 62mm | |
| Width | 62mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 120W | ||
Maximum Temperature Difference 340.15K | ||
Maximum Current 14A | ||
Resistance 0.95Ω | ||
Thickness 4.6mm | ||
Maximum Voltage 15.4V | ||
Lead Wire Type Insulated | ||
Length 62mm | ||
Width 62mm | ||
Standards/Approvals RoHS, REACH | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO Peltier Modules
Introducing the range of RS PRO Peltier Modules, ideal for higher current and larger cooling applications. This type of thermoelectric appliance works by using the Peltier effect, which means they can either cool down or heat up components like IR (infrared) detector chips, fibre-optic lasers and detectors, microwave ICs (integrated circuits) and much more.
Features and Benefits:
Applications:
Peltier modules are thermoelectric components that can cool or heat an object for thermal management in a range of applications. They are great devices that offer long, maintenance-free operation due to the fact that they dont have moving parts - This means there is little to no wear or tear through the vibration that could damage the modules over time, as well as offering noise-free operation to ensure no additional noise pollution in the immediate working environment. Typical applications of Peltier modules include:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- Tark Thermal Solutions Peltier Module 14.3 A 62 mm x 62mm x 4.6 mm
- RND Peltier Module 14 A, 15.4V
- Adaptive Peltier Module 8.8 A 62 mm x 62mm x 3.8 mm
- European Thermodynamics Peltier Module 8.2 A 62 mm x 62mm x 4 mm
- European Thermodynamics Peltier Module 6.8 A 62 mm x 62mm x 5.3 mm
- European Thermodynamics Peltier Module 4.59 A 62 mm x 62mm x 4 mm
- Adaptive Peltier Module 8.3 A, 15.4V x 30mm
- Adaptive Peltier Module 6 A, 15.4V x 30mm