Extech PH300 pH Meter, ±0.02 pH Accuracy, 0.01 pH Resolution, 19.99 pH Max, 100 °C Max
- RS-stocknr.:
- 288-0366
- Fabrikantnummer:
- PH300
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 329,00
(excl. BTW)
€ 398,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 9 stuk(s) vanaf 13 november 2026
- Plus verzending 6 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 329,00 |
*prijsindicatie
- RS-stocknr.:
- 288-0366
- Fabrikantnummer:
- PH300
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Maximum pH Measurement | 19.99pH | |
| Product Type | pH Meter | |
| pH Resolution | 0.01pH | |
| pH Accuracy | ±0.02 pH | |
| Maximum Temperature Measurement | 100°C | |
| Minimum Temperature Measurement | 0°C | |
| Minimum pH Measurement | -2pH | |
| Standards/Approvals | CE | |
| Width | 65mm | |
| Length | 120mm | |
| Model Number | PH300 | |
| Power Source | Battery | |
| Height | 31mm | |
| Battery Type | AA | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Maximum pH Measurement 19.99pH | ||
Product Type pH Meter | ||
pH Resolution 0.01pH | ||
pH Accuracy ±0.02 pH | ||
Maximum Temperature Measurement 100°C | ||
Minimum Temperature Measurement 0°C | ||
Minimum pH Measurement -2pH | ||
Standards/Approvals CE | ||
Width 65mm | ||
Length 120mm | ||
Model Number PH300 | ||
Power Source Battery | ||
Height 31mm | ||
Battery Type AA | ||
- Land van herkomst:
- CN
The FLIR Waterproof pH/mV/Temperature Kit is a versatile 3-in-1 meter that allows you to measure pH, mV, and temperature whether you are working in a lab or out in the field. With its waterproof housing and automatic calibration, this kit ensures accuracy and reliability in demanding environments. Complete kit includes pH/mV/Temperature electrode, protective rubber holster, pH calibration solutions, batteries, and hard carrying case for convenience and portability.
Automatic Temperature Compensation ensures consistent readings even with temperature fluctuation
Memory stores up to 200 readings with series number, measured value, and temperature for easy data recall
Large blue backlit dual LCD display with auto power off and disable function to save battery life
Gerelateerde Links
- Extech DO700 pH Meter 0.01 pH Resolution 100 °C Max
- Extech EC600 pH Meter 0.01 pH Resolution 100 °C Max
- Extech SDL100 pH Meter 0.01 pH Resolution 65 °C Max
- Extech OYSTER-15 pH Meter 0.01 pH Resolution 100 °C Max
- Extech PH110 pH Meter 0.01 pH Resolution 90 °C Max
- Extech EC510 pH Meter 0.01 pH Resolution 90 °C Max
- Extech EX900 pH Meter 0.01 pH Resolution 90 °C Max
- Extech PH100 pH Meter 0.01 pH Resolution 90 °C Max