ams OSRAM SFH 325 FA Infrared Phototransistor SMT SIDELED package
- RS-stocknr.:
- 238-1512
- Fabrikantnummer:
- SFH 325 FA
- Fabrikant:
- ams OSRAM
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 2000 eenheden)*
€ 384,00
(excl. BTW)
€ 464,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 - 8000 | € 0,192 | € 384,00 |
| 10000 + | € 0,188 | € 376,00 |
*prijsindicatie
- RS-stocknr.:
- 238-1512
- Fabrikantnummer:
- SFH 325 FA
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Product Type | Phototransistor | |
| Spectrums Detected | Infrared | |
| Typical Fall Time | 7μs | |
| Typical Rise Time | 7μs | |
| Number of Channels | 1 | |
| Maximum Light Current | 80μA | |
| Maximum Dark Current | 50nA | |
| Package Type | SMT SIDELED | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Collector Current | 15mA | |
| Standards/Approvals | No | |
| Series | SFH 325 FA | |
| Automotive Standard | No | |
| Collector Emitter Voltage | 35V | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Product Type Phototransistor | ||
Spectrums Detected Infrared | ||
Typical Fall Time 7μs | ||
Typical Rise Time 7μs | ||
Number of Channels 1 | ||
Maximum Light Current 80μA | ||
Maximum Dark Current 50nA | ||
Package Type SMT SIDELED | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Collector Current 15mA | ||
Standards/Approvals No | ||
Series SFH 325 FA | ||
Automotive Standard No | ||
Collector Emitter Voltage 35V | ||
The OSRAM Opto Semiconductors SFH 325 FA SIDELED® is a silicon NPN phototransistor in SMT SIDELED® package. It can be used in various applications such as electronic equipment, gesture recognition and personal computer.
Package black epoxy
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
High linearity
P-LCC-2 package
Available in groups
Gerelateerde Links
- SFH 325 FA ams OSRAM SFH 325 FA Infrared Phototransistor SMT SIDELED package
- ams OSRAM SFH 325 FA Infrared Phototransistor SMT SIDELED package
- SFH 325 FA-3-Z ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 325 FA-3/4 ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 325-Z ams OSRAM SIDELED ±60 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 325-3 ams OSRAM SIDELED 120 ° Visible Light Surface 2-Pin PLCC package
- SFH 309 FA-5 ams OSRAM SFH 309 FA 24 ° Infrared Phototransistor 2-Pin