ams OSRAM SFH 309 FA 24 ° Infrared Phototransistor 2-Pin
- RS-stocknr.:
- 262-3315
- Fabrikantnummer:
- SFH 309 FA-5
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 262-3315
- Fabrikantnummer:
- SFH 309 FA-5
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Product Type | Phototransistor | |
| Spectrums Detected | Infrared | |
| Typical Fall Time | 7μs | |
| Typical Rise Time | 7μs | |
| Number of Channels | 1 | |
| Maximum Light Current | 3200μA | |
| Angle of Half Sensitivity | 24 ° | |
| Number of Pins | 2 | |
| Standards/Approvals | No | |
| Series | SFH 309 FA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Product Type Phototransistor | ||
Spectrums Detected Infrared | ||
Typical Fall Time 7μs | ||
Typical Rise Time 7μs | ||
Number of Channels 1 | ||
Maximum Light Current 3200μA | ||
Angle of Half Sensitivity 24 ° | ||
Number of Pins 2 | ||
Standards/Approvals No | ||
Series SFH 309 FA | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The ams OSRAM silicon NPN phototransistor has a typical spectral range of sensitivity between 730 to 1120 nm. Its maximum power dissipation is 165 mW.
Its package is black epoxy
High photosensitivity
High linearity
Available in groups
Gerelateerde Links
- SFH 309 FA-5 ams OSRAM SFH 309 FA 24 ° Infrared Phototransistor 2-Pin
- SFH 309 FA-5/6 ams OSRAM SFH 309 FA 24 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 309 FA-4/5 ams OSRAM SFH 309 FA 24 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- ams OSRAM SFH 309 FA 24 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 309 FA-4 ams OSRAM SFH 309 FA ±12 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- ams OSRAM SFH 309 FA ±12 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 309 FA ams OSRAM 24 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 309 FA-3/4 ams OSRAM 24 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package