RS PRO 92 dB Flange Continuous Internal 22 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS-stocknr.:
- 181-2735
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 10 meer toe om € 3,15 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 15,72
(excl. BTW)
€ 19,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
- Plus verzending 300 stuk(s) vanaf 12 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 2 - 8 | € 7,86 | € 15,72 | - |
| 10 - 18 | € 7,545 | € 15,09 | € 3,15 |
| 20 - 48 | € 7,16 | € 14,32 | € 14,00 |
| 50 - 98 | € 6,75 | € 13,50 | € 55,50 |
| 100 + | € 6,21 | € 12,42 | € 165,00 |
*prijsindicatie
- RS-stocknr.:
- 181-2735
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Mount Type | Flange | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 60V ac/dc | |
| Maximum Supply Voltage | 250V ac/dc | |
| Sound Level | 92dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 41.8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 22mm | |
| Termination Style | Wire Terminal | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 3.5kHz | |
| Minimum Frequency | 2.5kHz | |
| Supply Current | 13mA | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Mount Type Flange | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 60V ac/dc | ||
Maximum Supply Voltage 250V ac/dc | ||
Sound Level 92dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 41.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 22mm | ||
Termination Style Wire Terminal | ||
Standards/Approvals RoHS | ||
Maximum Frequency 3.5kHz | ||
Minimum Frequency 2.5kHz | ||
Supply Current 13mA | ||
- Land van herkomst:
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 60V ac/dc to 250V ac/dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has wire type terminal.
Sound Level 92dB
Tone Type Continuous
Diameter 41.8mm
Height 22mm
Gerelateerde Links
- EMCT 92 dB Panel Continuous Internal 28.5 mm Piezo Buzzer Component 12 V ac/dc Min 36V ac/dc Max
- RS PRO 92 dB Flange Continuous Internal 22 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- Sonitron 92 dB Continuous Internal 15.5 mm Piezo Buzzer Component 1.5 V Min 24V Max
- RS PRO 92 dB Panel Mount Continuous Internal 13.5 mm Piezo Buzzer Component 44 mm 8 V dc Min 18V dc Max
- RS PRO 92 dB Panel Mount Fast Pulse, Continuous Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 92 dB Through Hole Continuous External 6.6 mm Piezo Buzzer Component 30V ac Max
- RS PRO 74 dB Screw Continuous Internal 32.5 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 94 dB Screw Continuous Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max