Sonitron 93.5 dB Panel Mount Continuous Internal 18 mm Buzzer 5 V dc Min 16V dc Max
- RS-stocknr.:
- 805-5263
- Fabrikantnummer:
- SMAC-25-W100
- Fabrikant:
- Sonitron
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 21,64
(excl. BTW)
€ 26,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- Plus verzending 5 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 21,64 |
| 5 - 9 | € 20,77 |
| 10 - 24 | € 19,70 |
| 25 - 49 | € 18,61 |
| 50 + | € 17,08 |
*prijsindicatie
- RS-stocknr.:
- 805-5263
- Fabrikantnummer:
- SMAC-25-W100
- Fabrikant:
- Sonitron
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
| Merk | Sonitron | |
| Product Type | Buzzer | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 93.5dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IP67 | |
| Height | 18mm | |
| Termination Style | Pin | |
| Maximum Frequency | 3.35kHz | |
| Minimum Frequency | 1kHz | |
| Supply Current | 9.7mA | |
| Alles selecteren | ||
|---|---|---|
Merk Sonitron | ||
Product Type Buzzer | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 93.5dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IP67 | ||
Height 18mm | ||
Termination Style Pin | ||
Maximum Frequency 3.35kHz | ||
Minimum Frequency 1kHz | ||
Supply Current 9.7mA | ||
- Land van herkomst:
- BE
Panel hole / Flanged mount continuous tone buzzer flying lead
Panel hole or flanged mounting buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation
Gerelateerde Links
- Sonitron 93.5 dB Through Hole Intermittent Internal 18 mm Buzzer 5 V dc Min 16V dc Max
- Sonitron 93.5 dB PCB Sweep Signal Internal 18 mm Buzzer 12 V Min 30V Max
- Sonitron 94 dB Panel Mount Continuous Internal 19 mm Buzzer 4 V dc Min 16V dc Max
- Sonitron 92 dB Continuous Internal 15.5 mm Piezo Buzzer Component 1.5 V Min 24V Max
- Sonitron 98 dB Through Hole Continuous Internal 26 mm Buzzer 0.7 V dc Min 15V dc Max
- Sonitron 98 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- Sonitron 94 dB Panel Mount Continuous Internal 19 mm Piezo Buzzer Component 3.5 V dc Min 9V dc Max
- Sonitron 87 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 2 V dc Min 35V dc Max