RS PRO, Panel Mount Blue LED Pilot Light, 22 mm Cutout, 12 V ac, 12V dc, IP65, Round
- RS-stocknr.:
- 791-8585
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,12
(excl. BTW)
€ 6,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 57 stuk(s) vanaf 21 september 2026
- Plus verzending 2 stuk(s) vanaf 21 september 2026
- Plus verzending 170 stuk(s) vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 5,12 |
| 5 - 9 | € 4,88 |
| 10 + | € 4,63 |
*prijsindicatie
- RS-stocknr.:
- 791-8585
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Voltage | 12, 12V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | RS PRO | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Voltage 12, 12V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series RS PRO | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Bezel Material Polycarbonate | ||
- Land van herkomst:
- GB
RS PRO Blue LED Pilot Light, 22 mm Cutout, IP65, 12V ac/dc
Looking for a reliable way to monitor a piece of equipment? These LED pilot lights can be used anywhere you need to check the functionality of an electrical system or component.
Multi-chip technology ensures a steady glow that lasts for up to 30,000 hours. With a brightness of ≥60 cd/m³, each pilot light is brighter than incandescent bulbs, so can be easily seen in almost all light conditions. Their 12V ac/dc rating means they're a powerful option for long-term monitoring of electronics.
These pilot lights have received an IP65 rating for their resistance to dust and pressurised water jets. An efficient design with panel-lock nuts and screw-clamp terminals makes for fuss-free installation and connection. You'll find an LED pilot light anywhere from control panels in an industrial workspace to a car dashboard or even a small home appliance.