Subtotaal (1 verpakking van 10 eenheden)*
€ 10,70
(excl. BTW)
€ 12,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 600 stuk(s) vanaf 26 oktober 2026
- Plus verzending 280 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,07 | € 10,70 |
*prijsindicatie
- RS-stocknr.:
- 289-2018
- Fabrikantnummer:
- PQ-RK-22-B
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pipe Clip | |
| Standards/Approvals | RoHS | |
| Compatible Pipe Size | 22 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pipe Clip | ||
Standards/Approvals RoHS | ||
Compatible Pipe Size 22 mm | ||
- Land van herkomst:
- PL
Festo Pipe Clip, 22mm Pipe Diameter, 20.5mm Fixing Hole Diameter - PQ-RK-22-B, Numeric Part Number:550598
This pipe clip is designed specifically for 22mm pipes and serves as an effective fastening solution in various industrial environments. Made of durable materials, this white pipe clip combines functionality with reliability, making it an essential component for secure pipe management. With an ambient temperature range of -25°C to 85°C, it is suitable for diverse applications, ensuring optimal performance under varying conditions. Its compact design, with dimensions of 25.2mm in height and 14mm in width, makes it easy to install and use.
Features & Benefits
• Lightweight design prevents unnecessary load on pipe systems
• Allows easy installation with a 20.5mm fixing hole
• Suitable for a wide temperature range for various usage
• Pack size of 10 clips for convenient ordering
Applications
• Used for securely fastening pipes in pneumatic systems
• Can be used in automation and mechanical installation setups
• Suitable for both electrical and plumbing
• Effective in various machinery requiring pipe management
How does the design enhance installation efficiency?
The pipe fastening solution includes a convenient fixing hole diameter, allowing for straightforward and quick installation in various orientations, streamlining the setup process for users.
What types of environments can this clip withstand?
The clip operates effectively within an ambient temperature range of -25°C to 85°C, making it versatile for both indoor and outdoor applications across different industrial settings.
How does the weight of the clip impact its use?
At only 5.1g per item, the lightweight design minimises additional stress on the supporting structures and pipes, enhancing overall system stability.
Gerelateerde Links
- Festo Pipe Clip
- Festo 15 bar Silver Aluminium Compressed Air Pipe 3 m
- Festo 15 bar Black Polyamide Compressed Air Pipe 3 m
- Pipe Clips
- Unistrut Pipe Clips
- Festo 15 bar Silver Aluminium Compressed Air Pipe 3 m
- Festo 15 bar Silver Aluminium Compressed Air Pipe 3 m
- Festo 15 bar Silver Aluminium Compressed Air Pipe 3 m