JG Speedfit Polyoxymethylene Black Pipe Clip, 5.5 mm
- RS-stocknr.:
- 340-6811
- Fabrikantnummer:
- PC15E
- Fabrikant:
- JG Speedfit
Ontvang bulkkorting
Voeg 100 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 20 eenheden)*
€ 10,94
(excl. BTW)
€ 13,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 300 stuk(s) vanaf 16 november 2026
- Plus verzending 3.860 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 20 - 80 | € 0,547 | € 10,94 | - |
| 100 - 180 | € 0,53 | € 10,60 | 3% |
| 200 + | € 0,516 | € 10,32 | 5% |
*prijsindicatie
- RS-stocknr.:
- 340-6811
- Fabrikantnummer:
- PC15E
- Fabrikant:
- JG Speedfit
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
| Merk | JG Speedfit | |
| Product Type | Pipe Clip | |
| Pipe Diameter | 15mm | |
| Material | Polyoxymethylene | |
| Fixing Hole Diameter | 5.5mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk JG Speedfit | ||
Product Type Pipe Clip | ||
Pipe Diameter 15mm | ||
Material Polyoxymethylene | ||
Fixing Hole Diameter 5.5mm | ||
Colour Black | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
Pipe Clips & Spacers
Pipe should be supported at 800mm (minimum) to prevent excessive load being applied to the fitting
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Gerelateerde Links
- JG Speedfit Polyoxymethylene Black Pipe Clip, 5.5 mm
- JG Speedfit Polyoxymethylene Black Pipe Clip
- JG Speedfit Plastic Pipe Fitting
- JG Speedfit Superseal Pipe Insert, 15 mm
- JG Speedfit Superseal Pipe Insert, 22 mm
- JG Speedfit Polyethylene Oxide Pipe Insert, 15 mm
- JG Speedfit Polyethylene Oxide Pipe Insert, 22 mm
- JG Speedfit Polyoxymethylene Push-in Push-in Double Check Valve 15 mm, 12 bar