Loctite MR 5922 Pipe Sealant Paste for Sealing 200 ml Tube
- RS-stocknr.:
- 640-421
- Fabrikantnummer:
- 195930
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 16,73
(excl. BTW)
€ 20,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,73 |
*prijsindicatie
- RS-stocknr.:
- 640-421
- Fabrikantnummer:
- 195930
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Product Type | Pipe Sealant | |
| Application | Sealing | |
| Colour | Black | |
| Package Size | 200 ml | |
| Product Form | Paste | |
| Trade Name | Loctite MR 5922 | |
| Package Type | Tube | |
| Cure Time | 24 h | |
| Standards/Approvals | No | |
| Specific Gravity | 1.5 | |
| Maximum Operating Temperature | 21°C | |
| Minimum Operating Temperature | 8°C | |
| Chemical Composition | Filler, Isopropanol, Resin | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Pipe Sealant | ||
Application Sealing | ||
Colour Black | ||
Package Size 200 ml | ||
Product Form Paste | ||
Trade Name Loctite MR 5922 | ||
Package Type Tube | ||
Cure Time 24 h | ||
Standards/Approvals No | ||
Specific Gravity 1.5 | ||
Maximum Operating Temperature 21°C | ||
Minimum Operating Temperature 8°C | ||
Chemical Composition Filler, Isopropanol, Resin | ||
Vrijgesteld
- Land van herkomst:
- US
The Loctite Sealant is a slow drying, flexible setting paste that changes to a pliable, non-hardening film through solvent evaporation. It seals flanges, fittings, connections and flexible assemblies against leakage. It increases the reliability of gasket seals. It is specifically designed to improve the sealing performance of pre-formed gaskets made of cork, metal, plastic, rubber etc. in non-rigid assemblies which may be subject to vibrations and require disassembly on a frequent interval. It may also be used for repair of damaged pre-cut gaskets.
Appearance black viscous paste
Very high viscosity
Single part requires no mixing
Gerelateerde Links
- Loctite MR 5921 Pipe Sealant Paste for Sealing 200 ml Tube
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5660 Pipe Sealant Paste for Sealing 100 ml Tube
- Loctite 5910 Pipe & Thread Sealant Paste for Gasket Sealing 80 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- Loctite LOCTITE 577 Sealant Paste for Sealing 250ml Bottle
- Loctite Loctite 5940 Black Sealant Paste 100 ml Tube
