Loctite LOCTITE 577 Sealant Paste for Sealing 250ml Bottle
- RS-stocknr.:
- 886-298
- Fabrikantnummer:
- Loctite 577
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 234,62
(excl. BTW)
€ 283,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 234,62 |
*prijsindicatie
- RS-stocknr.:
- 886-298
- Fabrikantnummer:
- Loctite 577
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Application | Sealing | |
| Product Type | Sealant | |
| Colour | Brown | |
| Anaerobic | Yes | |
| Strength | Medium | |
| Package Size | 250ml | |
| Product Form | Paste | |
| Trade Name | LOCTITE 577 | |
| Package Type | Bottle | |
| Cure Time | 24h | |
| Standards/Approvals | DVGW | |
| Minimum Operating Temperature | -55°C | |
| Chemical Composition | Dimethacrylate Ester | |
| Maximum Operating Temperature | 150°C | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Application Sealing | ||
Product Type Sealant | ||
Colour Brown | ||
Anaerobic Yes | ||
Strength Medium | ||
Package Size 250ml | ||
Product Form Paste | ||
Trade Name LOCTITE 577 | ||
Package Type Bottle | ||
Cure Time 24h | ||
Standards/Approvals DVGW | ||
Minimum Operating Temperature -55°C | ||
Chemical Composition Dimethacrylate Ester | ||
Maximum Operating Temperature 150°C | ||
Vrijgesteld
- Land van herkomst:
- IE
The Hartmann anaerobic adhesive designed for the locking and sealing of metal threaded pipes and fittings, particularly on stainless steel, preventing loosening and leakage due to shock and vibration.
One-component formula requires no mixing
Cures in the absence of Air between metal surfaces
Thixotropic nature reduces liquid migration after application
Effective on both Active and passive metal substrates
Gerelateerde Links
- Loctite SI 5980 Pipe Sealant Paste for Gasketing 100 ml Bottle
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5660 Pipe Sealant Paste for Sealing 100 ml Tube
- Loctite MR 5922 Pipe Sealant Paste for Sealing 200 ml Tube
- Loctite MR 5921 Pipe Sealant Paste for Sealing 200 ml Tube
- Loctite SI 5900 Pipe Sealant Paste for Sealing 200 g Cartridge
- Loctite 5910 Pipe & Thread Sealant Paste for Gasket Sealing 80 ml Tube