Subtotaal (1 verpakking van 5 eenheden)*
€ 215,67
(excl. BTW)
€ 260,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 12 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 43,134 | € 215,67 |
*prijsindicatie
- RS-stocknr.:
- 201-2474
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Material | Glass | |
| Product Type | Pipette | |
| Capacity | 250ml | |
| Sterilized | Yes | |
| Standards/Approvals | ASTM E438 Type 2, US & European Pharmacopoeia Type 3, ISO 47962 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Material Glass | ||
Product Type Pipette | ||
Capacity 250ml | ||
Sterilized Yes | ||
Standards/Approvals ASTM E438 Type 2, US & European Pharmacopoeia Type 3, ISO 47962 | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Glass Dropping Pipette with 19/26 Joint Size Suitable for 250ml Bottle
Glass dropping pipettes from RS PRO are an excellent liquid handling solution ideal for applications requiring a specific and accurate amount of liquid to be dispensed. The pipettes are manufactured from clear soda-lime glass, offering excellent durability with high chemical and heat resistance. The body of the pipette features an integral ground glass bulb, allowing the pipette to be securely held in place in bottle necks and containers such as reagent bottles. The pipette is accompanied by a durable rubber teat at the top, allowing liquids and samples to be dispensed easily with precision. RS PRO glass dropping pipettes are available in various sizes and are suitable for use in a wide range of laboratory based applications.
Features and Benefits
Applications
A glass pipette, also referred to as a dropper, is a lightweight and portable hand held laboratory instrument used to draw and dispense liquids in a range of applications. They often feature a slimline design with a bulb at the top to draw liquid, a stem to hold the liquid and a narrow open tip. Pipettes can be manufactured from materials such as plastic or glass and can vary in size. They are often used in areas such as:
Standards
FAQs
What is the joint size?
This pipette features a joint size of 19/26
Does this include a bottle?
No this pipette does not include a bottle, however, it is compatible with a 100ml bottle such as the RS PRO Reagent Bottle 250ml – 2012446.
Gerelateerde Links
- RS PRO Pipette Glass 50ml
- RS PRO Pipette Glass 100ml
- RS PRO Borosilicate Glass 250ml Beaker
- RS PRO Borosilicate Glass 250ml Laboratory Flask
- RS PRO 250ml Glass Narrow Neck Reagent Bottle
- RS PRO 250ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO Pipette Polyethylene 5ml
- RS PRO Pipette Polyethylene 6ml