INA GE20-AX 20mm Bore Spherical Bearing, 376000 N, 55 mm OD
- RS-stocknr.:
- 312-052
- Fabrikantnummer:
- GE20-AX
- Fabrikant:
- INA
Subtotaal (1 eenheid)*
€ 156,07
(excl. BTW)
€ 188,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 156,07 |
*prijsindicatie
- RS-stocknr.:
- 312-052
- Fabrikantnummer:
- GE20-AX
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 55mm | |
| End Type | Unsealed | |
| Static Load Rating - Axial | 376000N | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | GE20-AX | |
| Width | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 55mm | ||
End Type Unsealed | ||
Static Load Rating - Axial 376000N | ||
Material Steel | ||
Standards/Approvals No | ||
Series GE20-AX | ||
Width 20mm | ||
Vrijgesteld
The INA Axial spherical plain bearing is designed to require maintenance and features a sliding contact surface made of steel. This design ensures durability under axial loads, but regular maintenance is needed to maintain optimal performance and longevity. It is suitable for applications where periodic lubrication and servicing are manageable and desired for ensuring smooth operation.
Radial load
Axial load in one direction
Grease lubrication
Not sealed
Static angular error and misalignment
Dynamic angular error and misalignment
Gerelateerde Links
- INA GE20-DO 20mm Bore Plain Bearing 136000 N
- INA GE20-UK 20mm Bore Plain Bearing 78300 N
- INA GE20-DO-2RS 20mm Bore Plain Bearing 117000 N
- INA GE20-UK-2RS-A 20mm Bore Plain Bearing 113000 N
- INA GE20-FW 20mm Bore Plain Bearing 128 kN
- INA GE70-DO 70mm Bore Spherical Bearing 1560000 N
- INA GE80-DO 80mm Bore Spherical Bearing 1940000 N
- INA GE90-DO 90mm Bore Spherical Bearing 2380000 N