INA GE20-DO-2RS 20mm Bore Plain Bearing, 35 mm OD, 117000 N
- RS-stocknr.:
- 260-0281
- Fabrikantnummer:
- GE20-DO-2RS
- Fabrikant:
- INA
Subtotaal (1 eenheid)*
€ 31,97
(excl. BTW)
€ 38,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,97 |
*prijsindicatie
- RS-stocknr.:
- 260-0281
- Fabrikantnummer:
- GE20-DO-2RS
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Material | Steel | |
| Static Load Rating - Radial | 117000N | |
| Width | 16mm | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Series | E | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 35mm | ||
Material Steel | ||
Static Load Rating - Radial 117000N | ||
Width 16mm | ||
Standards/Approvals DIN ISO 12240-1 | ||
Series E | ||
Vrijgesteld
- Land van herkomst:
- DE
Schaeffler Plain Bearing, 20mm Bore size, 35mm Outside Diameter - GE20-DO-2RS
This plain bearing is designed specifically for demanding applications in the automation, electronics, and mechanical industries. The radial spherical plain bearing features a bore size of 20mm and an outside diameter of 35mm, ensuring compatibility with various machinery. With a static radial load rating of 148,000N, it provides robust performance for high-load scenarios.
Features & Benefits
• High dynamic load rating for heavy-duty applications
• Maintenance-required design improves operational lifespan
• Steel/steel sliding contact surfaces for reduced wear
• Sealed construction prevents contamination for longer service life
• Tilt angle capability enhances flexibility in application
Applications
• Utilised in heavy machinery for load support
• Integrated into automation systems for precision control
• Employed in robotics for smooth rotational movements
• Used in transportation equipment for enhanced durability
What are the operating temperature limits for this bearing?
This bearing can operate effectively in temperatures ranging from -30°C to 130°C, making it suitable for both cold and hot environments.
How does the design accommodate heavy loads?
The high static and dynamic load ratings of the bearing ensure it can handle significant radial forces, which is essential for reliability in demanding conditions.
What maintenance considerations should be taken into account?
It requires regular inspection and maintenance to ensure optimal performance, particularly in reducing wear on the sliding surfaces.
What materials are used in its construction?
The bearing features steel/steel contact surfaces, chosen for their durability and wear resistance in high-performance environments.
Gerelateerde Links
- INA GE20-UK-2RS-A 20mm Bore Plain Bearing 113000 N
- INA GE20-DO 20mm Bore Plain Bearing 136000 N
- INA GE20-UK 20mm Bore Plain Bearing 78300 N
- INA GE20-FW 20mm Bore Plain Bearing 128 kN
- INA GE20-AX 20mm Bore Spherical Bearing 55 mm OD
- INA GE70-DO-2RS 70mm Bore Plain Bearing 1490000 N
- INA GE40-DO-2RS 40mm Bore Plain Bearing 496 kN
- INA GE50-DO-2RS 50mm Bore Plain Bearing 690000 N