RS PRO SSE.00.03 3mm Bore Spherical Bearing, 2500 N, 12 mm OD, 10300 N
- RS-stocknr.:
- 382-380
- Fabrikantnummer:
- SSE.00.03
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 71,48
(excl. BTW)
€ 86,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 71,48 |
| 5 - 9 | € 70,05 |
| 10 + | € 68,62 |
*prijsindicatie
- RS-stocknr.:
- 382-380
- Fabrikantnummer:
- SSE.00.03
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 3mm | |
| Outside Diameter | 12mm | |
| Static Load Rating - Radial | 10300N | |
| Static Load Rating - Axial | 2500N | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Spherical Bearing | ||
Bore Diameter 3mm | ||
Outside Diameter 12mm | ||
Static Load Rating - Radial 10300N | ||
Static Load Rating - Axial 2500N | ||
Standards/Approvals No | ||
- Land van herkomst:
- CH
RS PRO Spherical Bearing, 3 mm Bore, 2500 N Axial Load Rating, 10300 N Radial Load Rating
Choose this spherical bearing from RS PRO for machinery that rotates at high speeds. It's compatible with a shaft that operates under either perpendicular or radial load, as well as axial or parallel force. This makes it a useful general-purpose bearing.
Thanks to its self-lubricating properties, this bearing needs little maintenance as you won't need to re-grease it. It's made from hard, polished steel, which is exceptionally hardwearing and also produces low friction, improving your machinery's rotational speed for greater efficiency. As it's also designed to be self-aligning, you don't have to worry about shaft deflection as the bearing automatically adjusts to compensate, keeping your machine in good running order.
You can use this unit in wind turbines, and you'll also find it used in sewing machines and industrial robots. It's Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
• Bore size of 3 mm
• Outside diameter of 12 mm
• Static axial load rating of 2500 Newtons (N)
• Static radial load rating of 10300 Newtons (N)
Gerelateerde Links
- RS PRO SSE.00.06 6mm Bore Spherical Bearing 18 mm OD, 1860 N
- RS PRO 3mm Bore Plain Bearing 50 N
- RS PRO 3mm Bore Plain Bearing 50 N
- RS PRO SSF.00.05 5mm Bore Spherical Bearing 16 mm OD, 780 N
- RS PRO SSF.00.06 6mm Bore Spherical Bearing 18 mm OD, 980 N
- INA GE20-AX 20mm Bore Spherical Bearing 55 mm OD
- INA GE70-DO 70mm Bore Spherical Bearing 1560000 N
- INA GE63-LO 63mm Bore Spherical Bearing 1270000 N