SKF GE 40 TXE-2LS 40mm Bore Spherical Bearing, 465000 N, 62 mm OD
- RS-stocknr.:
- 217-6722
- Fabrikantnummer:
- GE 40 TXE-2LS
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 114,30
(excl. BTW)
€ 138,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 114,30 |
*prijsindicatie
- RS-stocknr.:
- 217-6722
- Fabrikantnummer:
- GE 40 TXE-2LS
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Static Load Rating - Axial | 465000N | |
| Material | Steel | |
| Series | GE | |
| Standards/Approvals | No | |
| Width | 28mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 62mm | ||
Static Load Rating - Axial 465000N | ||
Material Steel | ||
Series GE | ||
Standards/Approvals No | ||
Width 28mm | ||
- Land van herkomst:
- DE
SKF Spherical Plain Bearing, 40mm Bore, 62mm OD - GE 40 TXE-2LS
This spherical plain bearing from SKF enables self-correcting, multi-directional movement. It's a versatile solution where oscillation might result in misalignment. Spherical bearings are often preferred to roller bearings as they provide the necessary capacity for correcting misalignments. This one offers a dynamic load rating of 280 kN (kilonewtons) and a static load rating of 465 kN, equal to almost 63,000 lbf (pound-force). Secure triple-lip Seals give reliable dustproof and waterproof performance so you GET a longer, more dependable service life.
• Dry lubrication for sliding contact means less lubricant is needed, reducing impact on environment
• Bore size of 40mm and outside diameter of 62mm with steel construction for maximum strength
• State-of-the-art design ensures high operational reliability
Applications
• Agricultural industry
• Turbines and wind energy production
• Metals and mining operations
I need a versatile and forgiving bearing that'll minimise maintenance. Does this fit the bill?
Yes, this spherical bearing gives you the versatility you're looking for with little maintenance. It'll accommodate the deformation of surrounding components in operation, such as a shaft deflection, so when one part isn't perfect, the entire system doesn't break down. It also provides the kind of wide manufacturing tolerances that are sometimes found in less resource-intensive, welded assemblies.
Gerelateerde Links
- SKF GE 40 TXG3E-2LS 40mm Bore Spherical Bearing 62 mm OD
- SKF GE 70 TXE-2LS 70mm Bore Spherical Bearing 105 mm OD
- SKF GE 20 TXE-2LS 20mm Bore Spherical Bearing 35 mm OD
- SKF GE 80 TXE-2LS 80mm Bore Spherical Bearing 120 mm OD
- SKF GE 45 TXE-2LS 45mm Bore Spherical Bearing 68 mm OD
- SKF GE 30 TXE-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 90 TXE-2LS 90mm Bore Spherical Bearing 130 mm OD
- SKF GE 60 TXE-2LS 60mm Bore Spherical Bearing 90 mm OD