RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS-stocknr.:
- 514-764
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 551,82
(excl. BTW)
€ 667,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 2 | € 551,82 |
| 3 - 5 | € 513,20 |
| 6 - 11 | € 485,60 |
| 12 + | € 441,46 |
*prijsindicatie
- RS-stocknr.:
- 514-764
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Colour | Beige | |
| Length | 300mm | |
| Material | PEEK | |
| Rod Diameter | 50mm | |
| Density | 1.49g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 180MPa | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Elongation | 2.5% | |
| Water Absorption | 0.1% | |
| Hardness | M 103 Rockwell | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Polyetheretherketone PEEK Rod | ||
Colour Beige | ||
Length 300mm | ||
Material PEEK | ||
Rod Diameter 50mm | ||
Density 1.49g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 180MPa | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Elongation 2.5% | ||
Water Absorption 0.1% | ||
Hardness M 103 Rockwell | ||
- Land van herkomst:
- DE
PEEK GF30
PEEK GF30 is a 30% glass fibre reinforced material offering extremely high dimensional stability together with very high thermal-mechanical strength. Suitable for use in highly demanding applications including thermal/electrical insulators, plug parts, high thermal/mechanical loaded parts and support rings etc.
Good chemical/radiation resistance
Hydrolysis resistant even against superheated steam
Very rigid with high creep resistance
Electrically insulating
Manufactured to DIN 53479; DIN53765; DIN53765-D-10; ASTM-D 1929
Supplied in 300mm lengths
Beige in colour
Note
No. Per Lot is 1
Gerelateerde Links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 80 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 30 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 12 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 25 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter