Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 35,07
(excl. BTW)
€ 42,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 109 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 2 | € 35,07 |
| 3 - 5 | € 32,61 |
| 6 - 11 | € 30,84 |
| 12 + | € 28,06 |
*prijsindicatie
- RS-stocknr.:
- 282-0323
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Acetal Rod | |
| Colour | Black | |
| Length | 1m | |
| Material | Acetal | |
| Rod Diameter | 30mm | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 55MPa | |
| Standards/Approvals | ISO 9001, RoHS, REACH | |
| Maximum Operating Temperature | 100°C | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Elongation | 30% | |
| Hardness | M 86 Rockwell | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Acetal Rod | ||
Colour Black | ||
Length 1m | ||
Material Acetal | ||
Rod Diameter 30mm | ||
Density 1.41g/cm³ | ||
Tensile Strength 55MPa | ||
Standards/Approvals ISO 9001, RoHS, REACH | ||
Maximum Operating Temperature 100°C | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Elongation 30% | ||
Hardness M 86 Rockwell | ||
- Land van herkomst:
- DE
RS PRO Black Acetal Rod, 1 m x 30 mm Diameter
With excellent impact and mechanical strength, this black acetal rod is ideal for many industrial applications. Offering exceptional creep, moisture and fatigue resistance, this component will withstand prolonged use – even in harsh conditions.
Acetal is a material known for having many beneficial properties. Strong, rigid and tough, any rod formed from this hardy thermoplastic is made to last. It has a low water absorption grade of only 0.5% and can endure protracted exposure to abrasion and chemicals. For added functionality, this rod comes in 1-metre lengths and is easily machined to meet your needs.
Part of our trusted RS PRO series, this product has been comprehensively tested to guarantee its safety and durability. It has been manufactured to the DIN 50 014 classification for corrosion resistance in standard climates. With many uses that include instrument handles, friction bearings, insulators and seals, this acetal rod is highly versatile.
Features and Benefits
• Black rod made from acetal copolymer
• Length of 1 m
• Rod diameter of 30 mm
• Density of 1.41 g/cm³
• Tensile strength of 55 MPa
• UL 94 HB flammability rating so it's self-extinguishing
• Maximum operating temperature of +100 °C
• Elongation of 30%
• M 86 Rockwell hardness rating
• Manufactured to DIN 50 014 standard for corrosion resistance
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
DIN 50 014
Gerelateerde Links
- RS PRO White Acetal Rod, 1 m x 30 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 16 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 36 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 25.8 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 70 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 50 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 60 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 20 mm Diameter