Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 partij van 1 eenheid)*
€ 46,85
(excl. BTW)
€ 56,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 59 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Partij(en) | Per partij |
|---|---|
| 1 - 2 | € 46,85 |
| 3 - 5 | € 43,62 |
| 6 - 11 | € 41,23 |
| 12 + | € 37,48 |
*prijsindicatie
- RS-stocknr.:
- 282-0698
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Nylon Rod | |
| Colour | Black | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 40mm | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 75MPa | |
| Standards/Approvals | REACH, RoHS, ISO 9001 | |
| Maximum Operating Temperature | 160°C | |
| Flammability Rating | UL94 HB | |
| Elongation | 25% | |
| Water Absorption | 9% | |
| Hardness | 107 Ball Indentation | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Nylon Rod | ||
Colour Black | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 40mm | ||
Density 1.14g/cm³ | ||
Tensile Strength 75MPa | ||
Standards/Approvals REACH, RoHS, ISO 9001 | ||
Maximum Operating Temperature 160°C | ||
Flammability Rating UL94 HB | ||
Elongation 25% | ||
Water Absorption 9% | ||
Hardness 107 Ball Indentation | ||
- Land van herkomst:
- DE
RS PRO Black Nylon Rod, 1 m x 40 mm Diameter
This black nylon rod is durable and hard-wearing for heavy-duty industrial applications. It measures 1 metre in length and has a diameter of 40 mm.
Made from extruded nylon 6 and containing molybdenum disulfide, this rod is highly impact-resistant and abrasion-resistant. It can withstand harsh conditions such as exposure to UV light and chemicals, and it's suitable for use at temperatures of up to +160°C. It has a tensile strength of 75 MPa and can be easily welded, bonded, machined and polished.
Part of the RS PRO series, this product is tested for quality and safety. It has a flammability rating of UL 94 HB from Underwriters Laboratories, so it's self-extinguishing. It also meets the Deutsches Institut für Normung (DIN) standard DIN 50 014 for corrosion resistance.
You'll commonly find this nylon rod used in industrial applications involving pulleys, castors, gears and bearings.
Features and Benefits
• Black nylon rod
• Made from extruded nylon 6 containing MoS₂ (molybdenum disulfide)
• Length of 1 m
• Diameter of 40 mm
• Density of 1.14 g/cm³
• Tensile strength of 75 MPa
• UL 94 HB flammability rating so it's self-extinguishing
• Maximum operating temperature of +160°C
• Elongation of 25%
• Hardness of 107 ball indentation
• Water absorption of 8 to 9%
• Conforms to DIN (Deutsches Institut für Normung, or the German organization for standardization) 50 014 standard for corrosion resistance
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
This material is not electrically insulating
Standards
DIN 50 014
Gerelateerde Links
- RS PRO Black Nylon Rod, 1 m x 40 mm Diameter
- RS PRO White Nylon Rod, 1 m x 40 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 20 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 16 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 10 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 50 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 70 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 45 mm Diameter