Allen Bradley Micro800 Series PLC CPU for Use with Micro870 Programmable Logic Controllers
- RS-stocknr.:
- 183-3566
- Artikelnummer Distrelec:
- 302-27-450
- Fabrikantnummer:
- 2080-MEMBAK-RTC2
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 307,35
(excl. BTW)
€ 371,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 307,35 |
*prijsindicatie
- RS-stocknr.:
- 183-3566
- Artikelnummer Distrelec:
- 302-27-450
- Fabrikantnummer:
- 2080-MEMBAK-RTC2
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | PLC CPU | |
| Accessory Type | Plug-In Module | |
| Series | Micro800 | |
| For Use With | Micro870 Programmable Logic Controllers | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus, CE | |
| Hazardous Area Certification | B, C, Class 1, D, Div 2, Group A | |
| Communication Protocol | I/O | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type PLC CPU | ||
Accessory Type Plug-In Module | ||
Series Micro800 | ||
For Use With Micro870 Programmable Logic Controllers | ||
IP Rating IP20 | ||
Standards/Approvals cULus, CE | ||
Hazardous Area Certification B, C, Class 1, D, Div 2, Group A | ||
Communication Protocol I/O | ||
- Land van herkomst:
- SG
Allen Bradley PLC CPU, Memory Backup, 2000m Operating Altitude - 2080-MEMBAK-RTC2
Use this PLC CPU from Rockwell Automation's Allen Bradley range to back up application data on your industrial controllers. It's designed for use with devices in the Micro870 series and you can use it to clone or update their operating codes, preventing information loss from cyber attacks. Thanks to durable thermoplastic housing, this unit can withstand impact and up to 2g of vibration, making it a practical choice for use in harsh environments where instability is likely. You'll find devices like this commonly used in robotics systems and industrial automation.
• Broad operating temperature range of -20°C to +65°C for use in demanding conditions
• Immune to up to 6kV of contact discharges, making it suitable for ESD-prone settings
• Real-time clock accuracy of ±5sec/month at 25°C eliminates the need for periodic calibration
Standards and Certifications
• c-UL-us
• RCM
• CE Marked
• EAC
How do I install this CPU?
Meet operational needs by scaling machine with support for up to eight expansion I/O modules and 304 digital I/O points
Program devices and connect to HMI effortlessly through EtherNet/IP
Control drives and communicate to other controllers with ease using symbolic addressing with client messaging
Shorten machine development time with up to 280 KB memory size and support for up to 20,000 programming steps
Reduce wiring time with removable terminal blocks
To install this unit, position it on your PLC with its terminal block facing the front of the controller. Snap it onto the device's module bay and secure it with a screwdriver.
Gerelateerde Links
- Allen Bradley Micro870 Series PLC CPU Voltage Input, 10 Outputs
- Allen Bradley Micro870 Series PLC CPU Voltage Input Relay Output
- Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series 14-Input DC Input
- Allen Bradley PLC I/O Module Micro800
- Allen Bradley PLC I/O Module Micro800 3.3V
- Allen Bradley Micro800 Series Memory Module for Use with Micro 850 Series, Micro 830 Series
- Allen Bradley PLC I/O Module Micro800 Analogue 3.3V
- Allen Bradley Micro 800 Series PLC Power Supply for Use with Micro800 Series