Allen Bradley PLC I/O Module Micro800
- RS-stocknr.:
- 195-4299
- Artikelnummer Distrelec:
- 302-27-451
- Fabrikantnummer:
- 2080-MOT-HSC
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 165,14
(excl. BTW)
€ 199,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 165,14 |
*prijsindicatie
- RS-stocknr.:
- 195-4299
- Artikelnummer Distrelec:
- 302-27-451
- Fabrikantnummer:
- 2080-MOT-HSC
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | PLC I/O Module | |
| Maximum Operating Temperature | 65°C | |
| Series | Micro800 | |
| Width | 31.5mm | |
| Standards/Approvals | cULus, CE | |
| Length | 62mm | |
| Depth | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type PLC I/O Module | ||
Maximum Operating Temperature 65°C | ||
Series Micro800 | ||
Width 31.5mm | ||
Standards/Approvals cULus, CE | ||
Length 62mm | ||
Depth 20mm | ||
- Land van herkomst:
- MY
The Micro830® controller allows easy incorporation of as many as five plug-in modules. The plug-in modules enable machine builders to personalize the controllers to increase functionality without expanding the product footprint. The new controller family also offers removable terminal blocks (most models) and communication via serial port. Transistor Output models have been enhanced with embedded motion capabilities with up to 3 axes of motion, allowing these controllers to support a wider range of applications. Connected Components Workbench software is used among the entire Micro800 family of controllers, as well as other component products, such as PanelView Component HMIs and PowerFlex drives. Based on proven Rockwell Automation and Microsoft Visual Studio technology, the new software provides controller programming, device configuration and data sharing with the HMI editor for PanelView Component operator products.
Different controller types sharing same form factor and accessories
Form factor based on number of I/O points embedded in the base: 10, 16, 24, or 48
Controllers support:
As many as six High-Speed Counter inputs (HSC)
High speed input interrupts
Embedded USB port for programming and serial port (RS232/485)
Modbus RTU protocol (serial port)
Plug-in slots to customize according to needs
Up to 88 digital I/O points in total with plug-ins on 48-pt controller
Embedded motion capabilities with up to 3 axes of motion on Transistor Output models provide
Up to three 100KHz Pulse Train Outputs (PTO)
Single axis moves supported via Motion Function Blocks
Motion instructions
TouchProbe instruction for registering position of an axis, more precise than using interrupts
Standard version of Connected Components Workbench software available as a free download
Wide range of plug-in modules allow you to change the personality of the base unit controller, up to 5 plug-ins for 48pt controller
Gerelateerde Links
- Allen Bradley PLC I/O Module Micro800 3.3V
- Allen Bradley PLC I/O Module Micro800 Analogue 3.3V
- Allen Bradley PLC I/O Module Micro800
- Allen Bradley PLC I/O Module 2080 Analogue
- Allen Bradley Guardmaster PLC I/O Module NX
- Allen Bradley PLC I/O Module Bulletin 2080 Digital 30V dc
- Allen Bradley Micro800 Series PLC CPU for Use with Micro870 Programmable Logic Controllers
- Allen Bradley Micro 800 Series PLC Power Supply for Use with Micro800 Series