Phoenix Contact IL PN BK-PAC Series Bus Coupler for Use with PROFINET
- RS-stocknr.:
- 239-5116
- Artikelnummer Distrelec:
- 303-47-988
- Fabrikantnummer:
- 2403696
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 248,65
(excl. BTW)
€ 300,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 27 november 2026
- Plus verzending 7 stuk(s) vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 248,65 |
*prijsindicatie
- RS-stocknr.:
- 239-5116
- Artikelnummer Distrelec:
- 303-47-988
- Fabrikantnummer:
- 2403696
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Bus Coupler | |
| Accessory Type | Bus Coupler | |
| Series | IL PN BK-PAC | |
| For Use With | PROFINET | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | UL | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Bus Coupler | ||
Accessory Type Bus Coupler | ||
Series IL PN BK-PAC | ||
For Use With PROFINET | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification UL | ||
- Land van herkomst:
- DE
The Phoenix Contact bus coupler is the link between a PROFINET network and the Inline installation system. Up to 63 Inline devices can be connected at any point to an existing PROFINET network using the bus coupler.
Conformance with PROFINET specification V2.3
2 RJ45 connections
IP parameters adjustable via PROFINET controller
Electrical isolation between Ethernet interface and logic
Mounting type DIN rail mounting
Colour green
Net weight 168.5 g
Note on weight speci
Gerelateerde Links
- Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with PROFINET
- Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with PROFIBUS
- Phoenix Contact IBS IL 24 BK-T/U-PAC Series Bus Coupler for Use with INTERBUS
- Phoenix Contact IL CO BK-PAC Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact IL ETH BK-PAC 2702372 Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact IL EIP BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with EtherNet/IP Protocol
- Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol
- Weidmüller Remote I/O Module IL PN BK DI8 DO4 2TX-PAC 24V dc